CAP CER 51PF 5% 500V NP0 1210 - VJ1210A510JBEAT4X
| Digi-Key Part Number | VJ1210A510JBEAT4X-ND |
2500 |
.45122 |
Extended Price
1128.05 |
| Manufacturer Part Number | VJ1210A510JBEAT4X | |||
| Description | CAP CER 51PF 5% 500V NP0 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1210A510JBEAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 51pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1210A510JBEAT4X VJ1210A510JBEAT4X |
VJ1210A510JBEAT4X Specification Sheet
CAP CER 51PF 5% 500V NP0 1210 - VJ1210A510JBEAT4X (VJ1210A510JBEAT4X-ND)
Related parts :CAP CER 51PF 5% 500V NP0 1210 - VJ1210A510JBEAT4X
Order 'cap cer 51pf 5% 500v np0 1210 - VJ1210A510JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A510JBEAT4X-ND.
CAP CER 51PF 10% 500V NP0 1210 - VJ1210A510KBEAT4X
Order 'cap cer 51pf 10% 500v np0 1210 - VJ1210A510KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A510KBEAT4X-ND.
CAP CER 51PF 5% 500V NP0 1206 - VJ1206A510JBEAT4X
Order 'cap cer 51pf 5% 500v np0 1206 - VJ1206A510JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A510JBEAT4X-ND.
CAP CER 10PF 5% 500V NP0 1210 - VJ1210A100JBEAT4X
Order 'cap cer 10pf 5% 500v np0 1210 - VJ1210A100JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A100JBEAT4X-ND.
CAP CER 100PF 5% 500V NP0 1210 - VJ1210A101JBEAT4X
Order 'cap cer 100pf 5% 500v np0 1210 - VJ1210A101JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A101JBEAT4X-ND.
CAP CER 1000PF 5% 500V NP0 1210 - VJ1210A102JBEAT4X
Order 'cap cer 1000pf 5% 500v np0 1210 - VJ1210A102JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A102JBEAT4X-ND.
CAP CER 12PF 5% 500V NP0 1210 - VJ1210A120JBEAT4X
Order 'cap cer 12pf 5% 500v np0 1210 - VJ1210A120JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A120JBEAT4X-ND.
CAP CER 120PF 5% 500V NP0 1210 - VJ1210A121JBEAT4X
Order 'cap cer 120pf 5% 500v np0 1210 - VJ1210A121JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A121JBEAT4X-ND.
CAP CER 1200PF 5% 500V NP0 1210 - VJ1210A122JBEAT4X
Order 'cap cer 1200pf 5% 500v np0 1210 - VJ1210A122JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A122JBEAT4X-ND.
CAP CER 15PF 5% 500V NP0 1210 - VJ1210A150JBEAT4X
Order 'cap cer 15pf 5% 500v np0 1210 - VJ1210A150JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A150JBEAT4X-ND.
CAP CER 150PF 5% 500V NP0 1210 - VJ1210A151JBEAT4X
Order 'cap cer 150pf 5% 500v np0 1210 - VJ1210A151JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A151JBEAT4X-ND.
CAP CER 18PF 5% 500V NP0 1210 - VJ1210A180JBEAT4X
Order 'cap cer 18pf 5% 500v np0 1210 - VJ1210A180JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A180JBEAT4X-ND.
CAP CER 180PF 5% 500V NP0 1210 - VJ1210A181JBEAT4X
Order 'cap cer 180pf 5% 500v np0 1210 - VJ1210A181JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A181JBEAT4X-ND.
CAP CER 20PF 5% 500V NP0 1210 - VJ1210A200JBEAT4X
Order 'cap cer 20pf 5% 500v np0 1210 - VJ1210A200JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A200JBEAT4X-ND.
CAP CER 22PF 5% 500V NP0 1210 - VJ1210A220JBEAT4X
Order 'cap cer 22pf 5% 500v np0 1210 - VJ1210A220JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A220JBEAT4X-ND.
Send this link via E-Mail
Help With This Screen
