Keywords:





CAP CER 470PF 10% 1000V NP0 1210 - VJ1210A471KXGAT5Z - Capacitors

470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210A471KXGAT5Z

Digi-Key Part Number VJ1210A471KXGAT5Z-ND
Price Break
2500
Unit Price
.31001
Extended Price
775.02
Manufacturer Part NumberVJ1210A471KXGAT5Z
DescriptionCAP CER 470PF 10% 1000V NP0 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210A471KXGAT5Z
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210A471KXGAT5Z
Technical/Catalog InformationVJ1210A471KXGAT5Z
VendorVishay/Vitramon
CategoryCapacitors
Capacitance470pF
Voltage - Rated 1000V (1kV)
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage Arc Guard
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1210A471KXGAT5Z
VJ1210A471KXGAT5Z

VJ1210A471KXGAT5Z Specification Sheet

Image of CAP CER 470PF 10% 1000V NP0 1210 - VJ1210A471KXGAT5Z

CAP CER 470PF 10% 1000V NP0 1210 - VJ1210A471KXGAT5Z (VJ1210A471KXGAT5Z-ND) - Capacitors

Related parts 470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210A471KXGAT5Z
CAP CER 470PF 10% 1000V NP0 1210 - VJ1210A471KXGAT5Z
 Order 'cap cer 470pf 10% 1000v np0 1210 - VJ1210A471KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A471KXGAT5Z-ND.
CAP CER 470PF 5% 1000V NP0 1210 - VJ1210A471JXGAT5Z
 Order 'cap cer 470pf 5% 1000v np0 1210 - VJ1210A471JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1041-1-ND.
CAP CER 470PF 5% 1000V NP0 1210 - VJ1210A471JXGAT5Z
 Order 'cap cer 470pf 5% 1000v np0 1210 - VJ1210A471JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1041-2-ND.
CAP CER 470PF 5% 1000V NP0 1210 - VJ1210A471JXGAT5Z
 Order 'cap cer 470pf 5% 1000v np0 1210 - VJ1210A471JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1041-6-ND.
CAP CER 470PF 10% 1000V X7R 1210 - VJ1210Y471KXGAT5Z
 Order 'cap cer 470pf 10% 1000v x7r 1210 - VJ1210Y471KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1055-1-ND.
CAP CER 470PF 10% 1000V X7R 1210 - VJ1210Y471KXGAT5Z
 Order 'cap cer 470pf 10% 1000v x7r 1210 - VJ1210Y471KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1055-2-ND.
CAP CER 470PF 10% 1000V X7R 1210 - VJ1210Y471KXGAT5Z
 Order 'cap cer 470pf 10% 1000v x7r 1210 - VJ1210Y471KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1055-6-ND.
CAP CER 470PF 20% 1000V NP0 1210 - VJ1210A471MXGAT5Z
 Order 'cap cer 470pf 20% 1000v np0 1210 - VJ1210A471MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A471MXGAT5Z-ND.
CAP CER 470PF 10% 1000V X7R 1210 - VJ1210Y471KBGAT4X
 Order 'cap cer 470pf 10% 1000v x7r 1210 - VJ1210Y471KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y471KBGAT4X-ND.
CAP CER 470PF 10% 1000V NP0 1206 - VJ1206A471KXGAT5Z
 Order 'cap cer 470pf 10% 1000v np0 1206 - VJ1206A471KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A471KXGAT5Z-ND.
CAP CER 10PF 10% 1000V NP0 1210 - VJ1210A100KBGAT4X
 Order 'cap cer 10pf 10% 1000v np0 1210 - VJ1210A100KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A100KBGAT4X-ND.
CAP CER 10PF 10% 1000V NP0 1210 - VJ1210A100KXGAT5Z
 Order 'cap cer 10pf 10% 1000v np0 1210 - VJ1210A100KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A100KXGAT5Z-ND.
CAP CER 100PF 10% 1000V NP0 1210 - VJ1210A101KBGAT4X
 Order 'cap cer 100pf 10% 1000v np0 1210 - VJ1210A101KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A101KBGAT4X-ND.
CAP CER 100PF 10% 1000V NP0 1210 - VJ1210A101KXGAT5Z
 Order 'cap cer 100pf 10% 1000v np0 1210 - VJ1210A101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A101KXGAT5Z-ND.
CAP CER 12PF 10% 1000V NP0 1210 - VJ1210A120KBGAT4X
 Order 'cap cer 12pf 10% 1000v np0 1210 - VJ1210A120KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A120KBGAT4X-ND.

Options for 470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210A471KXGAT5Z
Send this link via E-Mail
Help With This Screen

CAP CER 470PF 10% 1000V NP0 1210 - VJ1210A471KXGAT5Z
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 470PF 10% 1000V NP0 1206 - VJ1206A471KXGAT5Z Next: CAP CER 470PF 10% 1000V NP0 1808 - VJ1808A471KBGAT4X
CAP CER 470PF 10% 1000V NP0 1210 - VJ1210A471KXGAT5Z