CAP CER 470PF 10% 500V NP0 1210 - VJ1210A471KBEAT4X - Capacitors
470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 500V VJ1210A471KBEAT4X
| Digi-Key Part Number | VJ1210A471KBEAT4X-ND |
2500 |
.41342 |
Extended Price
1033.55 |
| Manufacturer Part Number | VJ1210A471KBEAT4X | |||
| Description | CAP CER 470PF 10% 500V NP0 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1210A471KBEAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1210A471KBEAT4X VJ1210A471KBEAT4X |
VJ1210A471KBEAT4X Specification Sheet
CAP CER 470PF 10% 500V NP0 1210 - VJ1210A471KBEAT4X (VJ1210A471KBEAT4X-ND) - Capacitors
Related parts 470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 500V VJ1210A471KBEAT4XCAP CER 470PF 10% 500V NP0 1210 - VJ1210A471KBEAT4X
Order 'cap cer 470pf 10% 500v np0 1210 - VJ1210A471KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A471KBEAT4X-ND.
CAP CER 470PF 5% 500V NP0 1210 - VJ1210A471JBEAT4X
Order 'cap cer 470pf 5% 500v np0 1210 - VJ1210A471JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A471JBEAT4X-ND.
CAP CER 470PF 10% 500V X7R 1210 - VJ1210Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1210 - VJ1210Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1054-1-ND.
CAP CER 470PF 10% 500V X7R 1210 - VJ1210Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1210 - VJ1210Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1054-2-ND.
CAP CER 470PF 10% 500V X7R 1210 - VJ1210Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1210 - VJ1210Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1054-6-ND.
CAP CER 470PF 10% 500V NP0 1206 - VJ1206A471KBEAT4X
Order 'cap cer 470pf 10% 500v np0 1206 - VJ1206A471KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A471KBEAT4X-ND.
CAP CER 10PF 10% 500V NP0 1210 - VJ1210A100KBEAT4X
Order 'cap cer 10pf 10% 500v np0 1210 - VJ1210A100KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A100KBEAT4X-ND.
CAP CER 100PF 10% 500V NP0 1210 - VJ1210A101KBEAT4X
Order 'cap cer 100pf 10% 500v np0 1210 - VJ1210A101KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A101KBEAT4X-ND.
CAP CER 1000PF 10% 500V NP0 1210 - VJ1210A102KBEAT4X
Order 'cap cer 1000pf 10% 500v np0 1210 - VJ1210A102KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A102KBEAT4X-ND.
CAP CER 12PF 10% 500V NP0 1210 - VJ1210A120KBEAT4X
Order 'cap cer 12pf 10% 500v np0 1210 - VJ1210A120KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A120KBEAT4X-ND.
CAP CER 120PF 10% 500V NP0 1210 - VJ1210A121KBEAT4X
Order 'cap cer 120pf 10% 500v np0 1210 - VJ1210A121KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A121KBEAT4X-ND.
CAP CER 1200PF 10% 500V NP0 1210 - VJ1210A122KBEAT4X
Order 'cap cer 1200pf 10% 500v np0 1210 - VJ1210A122KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A122KBEAT4X-ND.
CAP CER 15PF 10% 500V NP0 1210 - VJ1210A150KBEAT4X
Order 'cap cer 15pf 10% 500v np0 1210 - VJ1210A150KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A150KBEAT4X-ND.
CAP CER 150PF 10% 500V NP0 1210 - VJ1210A151KBEAT4X
Order 'cap cer 150pf 10% 500v np0 1210 - VJ1210A151KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A151KBEAT4X-ND.
CAP CER 18PF 10% 500V NP0 1210 - VJ1210A180KBEAT4X
Order 'cap cer 18pf 10% 500v np0 1210 - VJ1210A180KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A180KBEAT4X-ND.
Options for 470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 500V VJ1210A471KBEAT4X
Send this link via E-Mail
Help With This Screen
