IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4036M
| Digi-Key Part Number | A3BEA-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
19.96000 16.25200 11.97530 10.33580 9.62298 8.29715 7.84095 7.58434 |
Extended Price
19.96 162.52 1197.53 2583.95 4811.49 8297.15 19602.38 37921.70 |
| Manufacturer Part Number | A3BEA-4036M | |||
| Description | IDC CABLE- ASR40A/ AE40M / ACE40 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BEA-4036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3BEA 4036M A3BEA4036M |
IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4036M (A3BEA-4036M-ND)
Related parts:IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4036M
Order 'idc cable- asr40a/ ae40m / ace40 - A3BEA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-4036M-ND.
IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4006M
Order 'idc cable- asr40a/ ae40m / ace40 - A3BEA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-4006M-ND.
IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4018M
Order 'idc cable- asr40a/ ae40m / ace40 - A3BEA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-4018M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4036M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / ACE40 - A3BEG-4036M
Order 'idc cable- asr40g/ ae40m / ace40 - A3BEG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-4036M-ND.
IDC CABLE- ASR40A/ AE40M / APR40 - A3BRA-4036M
Order 'idc cable- asr40a/ ae40m / apr40 - A3BRA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-4036M-ND.
IDC CABLE- AKC40A/ AE40M / ACE40 - A3CEA-4036M
Order 'idc cable- akc40a/ ae40m / ace40 - A3CEA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-4036M-ND.
IDC CABLE- AKR40A/ AE40M / ACE40 - A3DEA-4036M
Order 'idc cable- akr40a/ ae40m / ace40 - A3DEA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-4036M-ND.
IDC CABLE- AKR40G/ AE40M / ACE40 - A3DEG-4036M
Order 'idc cable- akr40g/ ae40m / ace40 - A3DEG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-4036M-ND.
IDC CABLE- ACE40G/ AE40M / ACE40 - A3EEG-4036M
Order 'idc cable- ace40g/ ae40m / ace40 - A3EEG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036M-ND.
Send this link via E-Mail
Help With This Screen