0.022µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y223MXLAT5Z
CAP CER .022UF 20% 630V X7R 1206 - VJ1206Y223MXLAT5Z - Capacitors
| Digi-Key Part Number | VJ1206Y223MXLAT5Z-ND |
2500 |
.21195 |
Extended Price
529.88 |
| Manufacturer Part Number | VJ1206Y223MXLAT5Z | |||
| Description | CAP CER .022UF 20% 630V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206Y223MXLAT5Z |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 630V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206Y223MXLAT5Z VJ1206Y223MXLAT5Z |
VJ1206Y223MXLAT5Z Specification Sheet
CAP CER .022UF 20% 630V X7R 1206 - VJ1206Y223MXLAT5Z (VJ1206Y223MXLAT5Z-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y223MXLAT5Z0.022µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y223MXLAT5Z
Order 'cap cer .022uf 20% 630v x7r 1206 - VJ1206Y223MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y223MXLAT5Z-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y223JXLAT5Z
Order 'cap cer .022uf 5% 630v x7r 1206 - VJ1206Y223JXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y223JXLAT5Z-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y223KXLAT5Z
Order 'cap cer .022uf 10% 630v x7r 1206 - VJ1206Y223KXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y223KXLAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y101MXLAT5Z
Order 'cap cer 100pf 20% 630v x7r 1206 - VJ1206Y101MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101MXLAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y102MXLAT5Z
Order 'cap cer 1000pf 20% 630v x7r 1206 - VJ1206Y102MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102MXLAT5Z-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y103MXLAT5Z
Order 'cap cer .01uf 20% 630v x7r 1206 - VJ1206Y103MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y103MXLAT5Z-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y151MXLAT5Z
Order 'cap cer 150pf 20% 630v x7r 1206 - VJ1206Y151MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y151MXLAT5Z-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y153MXLAT5Z
Order 'cap cer .015uf 20% 630v x7r 1206 - VJ1206Y153MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y153MXLAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y221MXLAT5Z
Order 'cap cer 220pf 20% 630v x7r 1206 - VJ1206Y221MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y221MXLAT5Z-ND.
2200pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y222MXLAT5Z
Order 'cap cer 2200pf 20% 630v x7r 1206 - VJ1206Y222MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y222MXLAT5Z-ND.
330pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y331MXLAT5Z
Order 'cap cer 330pf 20% 630v x7r 1206 - VJ1206Y331MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y331MXLAT5Z-ND.
3300pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y332MXLAT5Z
Order 'cap cer 3300pf 20% 630v x7r 1206 - VJ1206Y332MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y332MXLAT5Z-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y471MXLAT5Z
Order 'cap cer 470pf 20% 630v x7r 1206 - VJ1206Y471MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y471MXLAT5Z-ND.
4700pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y472MXLAT5Z
Order 'cap cer 4700pf 20% 630v x7r 1206 - VJ1206Y472MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y472MXLAT5Z-ND.
680pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y681MXLAT5Z
Order 'cap cer 680pf 20% 630v x7r 1206 - VJ1206Y681MXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y681MXLAT5Z-ND.
Options for 0.022µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y223MXLAT5Z
Send this link via E-Mail
Help With This Screen
