CAP CER .022UF 10% 100V X7R 1206 - VJ1206Y223KBBAT4X - Capacitors
| Digi-Key Part Number | VJ1206Y223KBBAT4X-ND |
2500 |
.19695 |
Extended Price
492.38 |
| Manufacturer Part Number | VJ1206Y223KBBAT4X | |||
| Description | CAP CER .022UF 10% 100V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206Y223KBBAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206Y223KBBAT4X VJ1206Y223KBBAT4X |
VJ1206Y223KBBAT4X Specification Sheet
CAP CER .022UF 10% 100V X7R 1206 - VJ1206Y223KBBAT4X (VJ1206Y223KBBAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER .022UF 10% 100V X7R 1206 - VJ1206Y223KBBAT4X
Order 'cap cer .022uf 10% 100v x7r 1206 - VJ1206Y223KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y223KBBAT4X-ND.
CAP CER .022UF 5% 100V X7R 1206 - VJ1206Y223JBBAT4X
Order 'cap cer .022uf 5% 100v x7r 1206 - VJ1206Y223JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y223JBBAT4X-ND.
CAP CER 4700PF 10% 100V X7R 1206 - VJ1206Y472KBBAT4X
Order 'cap cer 4700pf 10% 100v x7r 1206 - VJ1206Y472KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1075-1-ND.
CAP CER 4700PF 10% 100V X7R 1206 - VJ1206Y472KBBAT4X
Order 'cap cer 4700pf 10% 100v x7r 1206 - VJ1206Y472KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1075-2-ND.
CAP CER 4700PF 10% 100V X7R 1206 - VJ1206Y472KBBAT4X
Order 'cap cer 4700pf 10% 100v x7r 1206 - VJ1206Y472KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1075-6-ND.
CAP CER .047UF 10% 100V X7R 1206 - VJ1206Y473KBBAT4X
Order 'cap cer .047uf 10% 100v x7r 1206 - VJ1206Y473KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1084-1-ND.
CAP CER .047UF 10% 100V X7R 1206 - VJ1206Y473KBBAT4X
Order 'cap cer .047uf 10% 100v x7r 1206 - VJ1206Y473KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1084-2-ND.
CAP CER .047UF 10% 100V X7R 1206 - VJ1206Y473KBBAT4X
Order 'cap cer .047uf 10% 100v x7r 1206 - VJ1206Y473KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1084-6-ND.
CAP CER .1UF 10% 100V X7R 1206 - VJ1206Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1206 - VJ1206Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1086-1-ND.
CAP CER .1UF 10% 100V X7R 1206 - VJ1206Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1206 - VJ1206Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1086-2-ND.
CAP CER .1UF 10% 100V X7R 1206 - VJ1206Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1206 - VJ1206Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1086-6-ND.
CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X
Order 'cap cer .01uf 10% 100v x7r 1206 - VJ1206Y103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1087-1-ND.
CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X
Order 'cap cer .01uf 10% 100v x7r 1206 - VJ1206Y103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1087-2-ND.
CAP CER .01UF 10% 100V X7R 1206 - VJ1206Y103KBBAT4X
Order 'cap cer .01uf 10% 100v x7r 1206 - VJ1206Y103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1087-6-ND.
CAP CER 100PF 10% 100V X7R 1206 - VJ1206Y101KBBAT4X
Order 'cap cer 100pf 10% 100v x7r 1206 - VJ1206Y101KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101KBBAT4X-ND.
Send this link via E-Mail
Help With This Screen
