CAP CER .015UF 10% 250V X7R 1206 - VJ1206Y153KXPAT5Z - Capacitors
0.015µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 250V VJ1206Y153KXPAT5Z
| Digi-Key Part Number | VJ1206Y153KXPAT5Z-ND |
2500 |
.21405 |
Extended Price
535.12 |
| Manufacturer Part Number | VJ1206Y153KXPAT5Z | |||
| Description | CAP CER .015UF 10% 250V X7R 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206Y153KXPAT5Z |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206Y153KXPAT5Z VJ1206Y153KXPAT5Z |
VJ1206Y153KXPAT5Z Specification Sheet
CAP CER .015UF 10% 250V X7R 1206 - VJ1206Y153KXPAT5Z (VJ1206Y153KXPAT5Z-ND) - Capacitors
Related parts 0.015µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 250V VJ1206Y153KXPAT5ZCAP CER .015UF 10% 250V X7R 1206 - VJ1206Y153KXPAT5Z
Order 'cap cer .015uf 10% 250v x7r 1206 - VJ1206Y153KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y153KXPAT5Z-ND.
CAP CER .015UF 5% 250V X7R 1206 - VJ1206Y153JXPAT5Z
Order 'cap cer .015uf 5% 250v x7r 1206 - VJ1206Y153JXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y153JXPAT5Z-ND.
CAP CER .015UF 20% 250V X7R 1206 - VJ1206Y153MXPAT5Z
Order 'cap cer .015uf 20% 250v x7r 1206 - VJ1206Y153MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y153MXPAT5Z-ND.
CAP CER 100PF 10% 250V X7R 1206 - VJ1206Y101KXPAT5Z
Order 'cap cer 100pf 10% 250v x7r 1206 - VJ1206Y101KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101KXPAT5Z-ND.
CAP CER 1000PF 10% 250V X7R 1206 - VJ1206Y102KXPAT5Z
Order 'cap cer 1000pf 10% 250v x7r 1206 - VJ1206Y102KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102KXPAT5Z-ND.
CAP CER .01UF 10% 250V X7R 1206 - VJ1206Y103KXPAT5Z
Order 'cap cer .01uf 10% 250v x7r 1206 - VJ1206Y103KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y103KXPAT5Z-ND.
CAP CER 150PF 10% 250V X7R 1206 - VJ1206Y151KXPAT5Z
Order 'cap cer 150pf 10% 250v x7r 1206 - VJ1206Y151KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y151KXPAT5Z-ND.
CAP CER 220PF 10% 250V X7R 1206 - VJ1206Y221KXPAT5Z
Order 'cap cer 220pf 10% 250v x7r 1206 - VJ1206Y221KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y221KXPAT5Z-ND.
CAP CER 2200PF 10% 250V X7R 1206 - VJ1206Y222KXPAT5Z
Order 'cap cer 2200pf 10% 250v x7r 1206 - VJ1206Y222KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y222KXPAT5Z-ND.
CAP CER .022UF 10% 250V X7R 1206 - VJ1206Y223KXPAT5Z
Order 'cap cer .022uf 10% 250v x7r 1206 - VJ1206Y223KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y223KXPAT5Z-ND.
CAP CER 330PF 10% 250V X7R 1206 - VJ1206Y331KXPAT5Z
Order 'cap cer 330pf 10% 250v x7r 1206 - VJ1206Y331KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y331KXPAT5Z-ND.
CAP CER 3300PF 10% 250V X7R 1206 - VJ1206Y332KXPAT5Z
Order 'cap cer 3300pf 10% 250v x7r 1206 - VJ1206Y332KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y332KXPAT5Z-ND.
CAP CER .033UF 10% 250V X7R 1206 - VJ1206Y333KXPAT5Z
Order 'cap cer .033uf 10% 250v x7r 1206 - VJ1206Y333KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y333KXPAT5Z-ND.
CAP CER 470PF 10% 250V X7R 1206 - VJ1206Y471KXPAT5Z
Order 'cap cer 470pf 10% 250v x7r 1206 - VJ1206Y471KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y471KXPAT5Z-ND.
CAP CER 4700PF 10% 250V X7R 1206 - VJ1206Y472KXPAT5Z
Order 'cap cer 4700pf 10% 250v x7r 1206 - VJ1206Y472KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y472KXPAT5Z-ND.
Options for 0.015µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 250V VJ1206Y153KXPAT5Z
Send this link via E-Mail
Help With This Screen
