CAP CER 470PF 10% 200V NP0 1206 - VJ1206A471KBCAT4X - Capacitors
| Digi-Key Part Number | VJ1206A471KBCAT4X-ND |
2500 |
.22380 |
Extended Price
559.50 |
| Manufacturer Part Number | VJ1206A471KBCAT4X | |||
| Description | CAP CER 470PF 10% 200V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A471KBCAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A471KBCAT4X VJ1206A471KBCAT4X |
VJ1206A471KBCAT4X Specification Sheet
CAP CER 470PF 10% 200V NP0 1206 - VJ1206A471KBCAT4X (VJ1206A471KBCAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 10% 200V NP0 1206 - VJ1206A471KBCAT4X
Order 'cap cer 470pf 10% 200v np0 1206 - VJ1206A471KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A471KBCAT4X-ND.
CAP CER 470PF 5% 200V NP0 1206 - VJ1206A471JBCAT4X
Order 'cap cer 470pf 5% 200v np0 1206 - VJ1206A471JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A471JBCAT4X-ND.
CAP CER 10PF 10% 200V NP0 1206 - VJ1206A100KBCAT4X
Order 'cap cer 10pf 10% 200v np0 1206 - VJ1206A100KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBCAT4X-ND.
CAP CER 100PF 10% 200V NP0 1206 - VJ1206A101KBCAT4X
Order 'cap cer 100pf 10% 200v np0 1206 - VJ1206A101KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBCAT4X-ND.
CAP CER 1000PF 10% 200V NP0 1206 - VJ1206A102KBCAT4X
Order 'cap cer 1000pf 10% 200v np0 1206 - VJ1206A102KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102KBCAT4X-ND.
CAP CER 12PF 10% 200V NP0 1206 - VJ1206A120KBCAT4X
Order 'cap cer 12pf 10% 200v np0 1206 - VJ1206A120KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120KBCAT4X-ND.
CAP CER 120PF 10% 200V NP0 1206 - VJ1206A121KBCAT4X
Order 'cap cer 120pf 10% 200v np0 1206 - VJ1206A121KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121KBCAT4X-ND.
CAP CER 1200PF 10% 200V NP0 1206 - VJ1206A122KBCAT4X
Order 'cap cer 1200pf 10% 200v np0 1206 - VJ1206A122KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A122KBCAT4X-ND.
CAP CER 15PF 10% 200V NP0 1206 - VJ1206A150KBCAT4X
Order 'cap cer 15pf 10% 200v np0 1206 - VJ1206A150KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KBCAT4X-ND.
CAP CER 150PF 10% 200V NP0 1206 - VJ1206A151KBCAT4X
Order 'cap cer 150pf 10% 200v np0 1206 - VJ1206A151KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151KBCAT4X-ND.
CAP CER 1500PF 10% 200V NP0 1206 - VJ1206A152KBCAT4X
Order 'cap cer 1500pf 10% 200v np0 1206 - VJ1206A152KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KBCAT4X-ND.
CAP CER 18PF 10% 200V NP0 1206 - VJ1206A180KBCAT4X
Order 'cap cer 18pf 10% 200v np0 1206 - VJ1206A180KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180KBCAT4X-ND.
CAP CER 180PF 10% 200V NP0 1206 - VJ1206A181KBCAT4X
Order 'cap cer 180pf 10% 200v np0 1206 - VJ1206A181KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A181KBCAT4X-ND.
CAP CER 1800PF 10% 200V NP0 1206 - VJ1206A182KBCAT4X
Order 'cap cer 1800pf 10% 200v np0 1206 - VJ1206A182KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A182KBCAT4X-ND.
CAP CER 20PF 10% 200V NP0 1206 - VJ1206A200KBCAT4X
Order 'cap cer 20pf 10% 200v np0 1206 - VJ1206A200KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A200KBCAT4X-ND.
Send this link via E-Mail
Help With This Screen
