CAP CER 390PF 5% 50V NP0 1206 - VJ1206A391JBAAT4X - Capacitors
| Digi-Key Part Number | VJ1206A391JBAAT4X-ND |
2500 |
.25920 |
Extended Price
648.00 |
| Manufacturer Part Number | VJ1206A391JBAAT4X | |||
| Description | CAP CER 390PF 5% 50V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A391JBAAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A391JBAAT4X VJ1206A391JBAAT4X |
VJ1206A391JBAAT4X Specification Sheet
CAP CER 390PF 5% 50V NP0 1206 - VJ1206A391JBAAT4X (VJ1206A391JBAAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 390PF 5% 50V NP0 1206 - VJ1206A391JBAAT4X
Order 'cap cer 390pf 5% 50v np0 1206 - VJ1206A391JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A391JBAAT4X-ND.
CAP CER 390PF 10% 50V NP0 1206 - VJ1206A391KBAAT4X
Order 'cap cer 390pf 10% 50v np0 1206 - VJ1206A391KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A391KBAAT4X-ND.
CAP CER 10PF 5% 50V NP0 1206 - VJ1206A100JBAAT4X
Order 'cap cer 10pf 5% 50v np0 1206 - VJ1206A100JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBAAT4X-ND.
CAP CER 100PF 5% 50V NP0 1206 - VJ1206A101JBAAT4X
Order 'cap cer 100pf 5% 50v np0 1206 - VJ1206A101JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JBAAT4X-ND.
CAP CER 1000PF 5% 50V NP0 1206 - VJ1206A102JBAAT4X
Order 'cap cer 1000pf 5% 50v np0 1206 - VJ1206A102JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102JBAAT4X-ND.
CAP CER 12PF 5% 50V NP0 1206 - VJ1206A120JBAAT4X
Order 'cap cer 12pf 5% 50v np0 1206 - VJ1206A120JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120JBAAT4X-ND.
CAP CER 120PF 5% 50V NP0 1206 - VJ1206A121JBAAT4X
Order 'cap cer 120pf 5% 50v np0 1206 - VJ1206A121JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121JBAAT4X-ND.
CAP CER 1200PF 5% 50V NP0 1206 - VJ1206A122JBAAT4X
Order 'cap cer 1200pf 5% 50v np0 1206 - VJ1206A122JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A122JBAAT4X-ND.
CAP CER 15PF 5% 50V NP0 1206 - VJ1206A150JBAAT4X
Order 'cap cer 15pf 5% 50v np0 1206 - VJ1206A150JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150JBAAT4X-ND.
CAP CER 150PF 5% 50V NP0 1206 - VJ1206A151JBAAT4X
Order 'cap cer 150pf 5% 50v np0 1206 - VJ1206A151JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151JBAAT4X-ND.
CAP CER 1500PF 5% 50V NP0 1206 - VJ1206A152JBAAT4X
Order 'cap cer 1500pf 5% 50v np0 1206 - VJ1206A152JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152JBAAT4X-ND.
CAP CER 18PF 5% 50V NP0 1206 - VJ1206A180JBAAT4X
Order 'cap cer 18pf 5% 50v np0 1206 - VJ1206A180JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180JBAAT4X-ND.
CAP CER 180PF 5% 50V NP0 1206 - VJ1206A181JBAAT4X
Order 'cap cer 180pf 5% 50v np0 1206 - VJ1206A181JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A181JBAAT4X-ND.
CAP CER 1800PF 5% 50V NP0 1206 - VJ1206A182JBAAT4X
Order 'cap cer 1800pf 5% 50v np0 1206 - VJ1206A182JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A182JBAAT4X-ND.
CAP CER 20PF 5% 50V NP0 1206 - VJ1206A200JBAAT4X
Order 'cap cer 20pf 5% 50v np0 1206 - VJ1206A200JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A200JBAAT4X-ND.
Send this link via E-Mail
Help With This Screen
