IDC CABLE- ASR34A/ AE34M / ACE34 - A3BEA-3406M
| Digi-Key Part Number | A3BEA-3406M-ND |
1 10 100 250 500 1000 2500 5000 |
11.32000 9.21600 6.79070 5.86104 5.45682 4.70499 4.44630 4.30078 |
Extended Price
11.32 92.16 679.07 1465.26 2728.41 4704.99 11115.75 21503.90 |
| Manufacturer Part Number | A3BEA-3406M | |||
| Description | IDC CABLE- ASR34A/ AE34M / ACE34 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BEA-3406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3BEA 3406M A3BEA3406M |
IDC CABLE- ASR34A/ AE34M / ACE34 - A3BEA-3406M (A3BEA-3406M-ND)
Related parts:IDC CABLE- ASR34A/ AE34M / ACE34 - A3BEA-3406M
Order 'idc cable- asr34a/ ae34m / ace34 - A3BEA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3406M-ND.
IDC CABLE- ASR34A/ AE34M / ACE34 - A3BEA-3418M
Order 'idc cable- asr34a/ ae34m / ace34 - A3BEA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3418M-ND.
IDC CABLE- ASR34A/ AE34M / ACE34 - A3BEA-3436M
Order 'idc cable- asr34a/ ae34m / ace34 - A3BEA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3436M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3406M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3406M-ND.
IDC CABLE- ASR34A/ AE34M / APR34 - A3BRA-3406M
Order 'idc cable- asr34a/ ae34m / apr34 - A3BRA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-3406M-ND.
IDC CABLE- AKC34A/ AE34M / ACE34 - A3CEA-3406M
Order 'idc cable- akc34a/ ae34m / ace34 - A3CEA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-3406M-ND.
IDC CABLE- AKC34G/ AE34M / ACE34 - A3CEG-3406M
Order 'idc cable- akc34g/ ae34m / ace34 - A3CEG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-3406M-ND.
IDC CABLE- AKR34A/ AE34M / ACE34 - A3DEA-3406M
Order 'idc cable- akr34a/ ae34m / ace34 - A3DEA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-3406M-ND.
IDC CABLE- AKR34G/ AE34M / ACE34 - A3DEG-3406M
Order 'idc cable- akr34g/ ae34m / ace34 - A3DEG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-3406M-ND.
IDC CABLE- ACE34G/ AE34M / ACE34 - A3EEG-3406M
Order 'idc cable- ace34g/ ae34m / ace34 - A3EEG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-3406M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3406M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3406M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3406M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3406M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3418M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3418M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3436M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3436M-ND.
Send this link via E-Mail
Help With This Screen