CAP CER 33PF 10% 1000V NP0 1206 - VJ1206A330KXGAT5Z - Capacitors
33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A330KXGAT5Z
| Digi-Key Part Number | VJ1206A330KXGAT5Z-ND |
2500 |
.21900 |
Extended Price
547.50 |
| Manufacturer Part Number | VJ1206A330KXGAT5Z | |||
| Description | CAP CER 33PF 10% 1000V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A330KXGAT5Z |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A330KXGAT5Z VJ1206A330KXGAT5Z |
VJ1206A330KXGAT5Z Specification Sheet
CAP CER 33PF 10% 1000V NP0 1206 - VJ1206A330KXGAT5Z (VJ1206A330KXGAT5Z-ND) - Capacitors
Related parts 33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A330KXGAT5ZCAP CER 33PF 10% 1000V NP0 1206 - VJ1206A330KXGAT5Z
Order 'cap cer 33pf 10% 1000v np0 1206 - VJ1206A330KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330KXGAT5Z-ND.
CAP CER 33PF 10% 1000V NP0 1206 - VJ1206A330KBGAT4X
Order 'cap cer 33pf 10% 1000v np0 1206 - VJ1206A330KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330KBGAT4X-ND.
CAP CER 33PF 5% 1000V NP0 1206 - VJ1206A330JBGAT4X
Order 'cap cer 33pf 5% 1000v np0 1206 - VJ1206A330JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330JBGAT4X-ND.
CAP CER 33PF 5% 1000V NP0 1206 - VJ1206A330JXGAT5Z
Order 'cap cer 33pf 5% 1000v np0 1206 - VJ1206A330JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330JXGAT5Z-ND.
CAP CER 33PF 20% 1000V NP0 1206 - VJ1206A330MXGAT5Z
Order 'cap cer 33pf 20% 1000v np0 1206 - VJ1206A330MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330MXGAT5Z-ND.
CAP CER 33PF 10% 1000V NP0 0805 - VJ0805A330KXGAT5Z
Order 'cap cer 33pf 10% 1000v np0 0805 - VJ0805A330KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A330KXGAT5Z-ND.
CAP CER 10PF 10% 1000V NP0 1206 - VJ1206A100KBGAT4X
Order 'cap cer 10pf 10% 1000v np0 1206 - VJ1206A100KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBGAT4X-ND.
CAP CER 10PF 10% 1000V NP0 1206 - VJ1206A100KXGAT5Z
Order 'cap cer 10pf 10% 1000v np0 1206 - VJ1206A100KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KXGAT5Z-ND.
CAP CER 100PF 10% 1000V NP0 1206 - VJ1206A101KBGAT4X
Order 'cap cer 100pf 10% 1000v np0 1206 - VJ1206A101KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBGAT4X-ND.
CAP CER 100PF 10% 1000V NP0 1206 - VJ1206A101KXGAT5Z
Order 'cap cer 100pf 10% 1000v np0 1206 - VJ1206A101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KXGAT5Z-ND.
CAP CER 12PF 10% 1000V NP0 1206 - VJ1206A120KBGAT4X
Order 'cap cer 12pf 10% 1000v np0 1206 - VJ1206A120KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120KBGAT4X-ND.
CAP CER 120PF 10% 1000V NP0 1206 - VJ1206A121KBGAT4X
Order 'cap cer 120pf 10% 1000v np0 1206 - VJ1206A121KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121KBGAT4X-ND.
CAP CER 15PF 10% 1000V NP0 1206 - VJ1206A150KBGAT4X
Order 'cap cer 15pf 10% 1000v np0 1206 - VJ1206A150KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KBGAT4X-ND.
CAP CER 15PF 10% 1000V NP0 1206 - VJ1206A150KXGAT5Z
Order 'cap cer 15pf 10% 1000v np0 1206 - VJ1206A150KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KXGAT5Z-ND.
CAP CER 150PF 10% 1000V NP0 1206 - VJ1206A151KXGAT5Z
Order 'cap cer 150pf 10% 1000v np0 1206 - VJ1206A151KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151KXGAT5Z-ND.
Options for 33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A330KXGAT5Z
Send this link via E-Mail
Help With This Screen
