CAP CER 33PF 10% 630V NP0 1206 - VJ1206A330KBLAT4X - Capacitors
| Digi-Key Part Number | VJ1206A330KBLAT4X-ND |
3000 |
.22005 |
Extended Price
660.15 |
| Manufacturer Part Number | VJ1206A330KBLAT4X | |||
| Description | CAP CER 33PF 10% 630V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A330KBLAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A330KBLAT4X VJ1206A330KBLAT4X |
VJ1206A330KBLAT4X Specification Sheet
CAP CER 33PF 10% 630V NP0 1206 - VJ1206A330KBLAT4X (VJ1206A330KBLAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 10% 630V NP0 1206 - VJ1206A330KBLAT4X
Order 'cap cer 33pf 10% 630v np0 1206 - VJ1206A330KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330KBLAT4X-ND.
CAP CER 33PF 5% 630V NP0 1206 - VJ1206A330JBLAT4X
Order 'cap cer 33pf 5% 630v np0 1206 - VJ1206A330JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330JBLAT4X-ND.
CAP CER 10PF 10% 630V NP0 1206 - VJ1206A100KBLAT4X
Order 'cap cer 10pf 10% 630v np0 1206 - VJ1206A100KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBLAT4X-ND.
CAP CER 100PF 10% 630V NP0 1206 - VJ1206A101KBLAT4X
Order 'cap cer 100pf 10% 630v np0 1206 - VJ1206A101KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBLAT4X-ND.
CAP CER 12PF 10% 630V NP0 1206 - VJ1206A120KBLAT4X
Order 'cap cer 12pf 10% 630v np0 1206 - VJ1206A120KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120KBLAT4X-ND.
CAP CER 120PF 10% 630V NP0 1206 - VJ1206A121KBLAT4X
Order 'cap cer 120pf 10% 630v np0 1206 - VJ1206A121KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121KBLAT4X-ND.
CAP CER 15PF 10% 630V NP0 1206 - VJ1206A150KBLAT4X
Order 'cap cer 15pf 10% 630v np0 1206 - VJ1206A150KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KBLAT4X-ND.
CAP CER 18PF 10% 630V NP0 1206 - VJ1206A180KBLAT4X
Order 'cap cer 18pf 10% 630v np0 1206 - VJ1206A180KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180KBLAT4X-ND.
CAP CER 20PF 10% 630V NP0 1206 - VJ1206A200KBLAT4X
Order 'cap cer 20pf 10% 630v np0 1206 - VJ1206A200KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A200KBLAT4X-ND.
CAP CER 22PF 10% 630V NP0 1206 - VJ1206A220KBLAT4X
Order 'cap cer 22pf 10% 630v np0 1206 - VJ1206A220KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220KBLAT4X-ND.
CAP CER 24PF 10% 630V NP0 1206 - VJ1206A240KBLAT4X
Order 'cap cer 24pf 10% 630v np0 1206 - VJ1206A240KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A240KBLAT4X-ND.
CAP CER 27PF 10% 630V NP0 1206 - VJ1206A270KBLAT4X
Order 'cap cer 27pf 10% 630v np0 1206 - VJ1206A270KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A270KBLAT4X-ND.
CAP CER 30PF 10% 630V NP0 1206 - VJ1206A300KBLAT4X
Order 'cap cer 30pf 10% 630v np0 1206 - VJ1206A300KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A300KBLAT4X-ND.
CAP CER 33PF 10% 50V NP0 1206 - VJ1206A330KBAAT4X
Order 'cap cer 33pf 10% 50v np0 1206 - VJ1206A330KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330KBAAT4X-ND.
CAP CER 33PF 10% 100V NP0 1206 - VJ1206A330KBBAT4X
Order 'cap cer 33pf 10% 100v np0 1206 - VJ1206A330KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330KBBAT4X-ND.
Send this link via E-Mail
Help With This Screen
