33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A330KBAAT4X
CAP CER 33PF 10% 50V NP0 1206 - VJ1206A330KBAAT4X - Capacitors
| Digi-Key Part Number | VJ1206A330KBAAT4X-ND |
3000 |
.21255 |
Extended Price
637.65 |
| Manufacturer Part Number | VJ1206A330KBAAT4X | |||
| Description | CAP CER 33PF 10% 50V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A330KBAAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A330KBAAT4X VJ1206A330KBAAT4X |
CAP CER 33PF 10% 50V NP0 1206 - VJ1206A330KBAAT4X (VJ1206A330KBAAT4X-ND) - Capacitors
Related parts 33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A330KBAAT4X33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A330KBAAT4X
Order 'cap cer 33pf 10% 50v np0 1206 - VJ1206A330KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330KBAAT4X-ND.
33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A330JBAAT4X
Order 'cap cer 33pf 5% 50v np0 1206 - VJ1206A330JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330JBAAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A100KBAAT4X
Order 'cap cer 10pf 10% 50v np0 1206 - VJ1206A100KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBAAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101KBAAT4X
Order 'cap cer 100pf 10% 50v np0 1206 - VJ1206A101KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBAAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A102KBAAT4X
Order 'cap cer 1000pf 10% 50v np0 1206 - VJ1206A102KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102KBAAT4X-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A120KBAAT4X
Order 'cap cer 12pf 10% 50v np0 1206 - VJ1206A120KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120KBAAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A121KBAAT4X
Order 'cap cer 120pf 10% 50v np0 1206 - VJ1206A121KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121KBAAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A122KBAAT4X
Order 'cap cer 1200pf 10% 50v np0 1206 - VJ1206A122KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A122KBAAT4X-ND.
15pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A150KBAAT4X
Order 'cap cer 15pf 10% 50v np0 1206 - VJ1206A150KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KBAAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A151KBAAT4X
Order 'cap cer 150pf 10% 50v np0 1206 - VJ1206A151KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151KBAAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A152KBAAT4X
Order 'cap cer 1500pf 10% 50v np0 1206 - VJ1206A152KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KBAAT4X-ND.
18pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A180KBAAT4X
Order 'cap cer 18pf 10% 50v np0 1206 - VJ1206A180KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180KBAAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A181KBAAT4X
Order 'cap cer 180pf 10% 50v np0 1206 - VJ1206A181KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A181KBAAT4X-ND.
1800pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A182KBAAT4X
Order 'cap cer 1800pf 10% 50v np0 1206 - VJ1206A182KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A182KBAAT4X-ND.
20pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A200KBAAT4X
Order 'cap cer 20pf 10% 50v np0 1206 - VJ1206A200KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A200KBAAT4X-ND.
Options for 33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A330KBAAT4X
Send this link via E-Mail
Help With This Screen
