27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A270KBBAT4X
CAP CER 27PF 10% 100V NP0 1206 - VJ1206A270KBBAT4X
| Digi-Key Part Number | VJ1206A270KBBAT4X-ND |
3000 |
.23385 |
Extended Price
701.55 |
| Manufacturer Part Number | VJ1206A270KBBAT4X | |||
| Description | CAP CER 27PF 10% 100V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A270KBBAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A270KBBAT4X VJ1206A270KBBAT4X |
VJ1206A270KBBAT4X Specification Sheet
CAP CER 27PF 10% 100V NP0 1206 - VJ1206A270KBBAT4X (VJ1206A270KBBAT4X-ND)
Related parts 27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A270KBBAT4X27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A270KBBAT4X
Order 'cap cer 27pf 10% 100v np0 1206 - VJ1206A270KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A270KBBAT4X-ND.
27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A270JBBAT4X
Order 'cap cer 27pf 5% 100v np0 1206 - VJ1206A270JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A270JBBAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A100KBBAT4X
Order 'cap cer 10pf 10% 100v np0 1206 - VJ1206A100KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBBAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A101KBBAT4X
Order 'cap cer 100pf 10% 100v np0 1206 - VJ1206A101KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBBAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A102KBBAT4X
Order 'cap cer 1000pf 10% 100v np0 1206 - VJ1206A102KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102KBBAT4X-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A120KBBAT4X
Order 'cap cer 12pf 10% 100v np0 1206 - VJ1206A120KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120KBBAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A121KBBAT4X
Order 'cap cer 120pf 10% 100v np0 1206 - VJ1206A121KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121KBBAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A122KBBAT4X
Order 'cap cer 1200pf 10% 100v np0 1206 - VJ1206A122KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A122KBBAT4X-ND.
15pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A150KBBAT4X
Order 'cap cer 15pf 10% 100v np0 1206 - VJ1206A150KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KBBAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A151KBBAT4X
Order 'cap cer 150pf 10% 100v np0 1206 - VJ1206A151KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151KBBAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A152KBBAT4X
Order 'cap cer 1500pf 10% 100v np0 1206 - VJ1206A152KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KBBAT4X-ND.
18pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A180KBBAT4X
Order 'cap cer 18pf 10% 100v np0 1206 - VJ1206A180KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180KBBAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A181KBBAT4X
Order 'cap cer 180pf 10% 100v np0 1206 - VJ1206A181KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A181KBBAT4X-ND.
1800pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A182KBBAT4X
Order 'cap cer 1800pf 10% 100v np0 1206 - VJ1206A182KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A182KBBAT4X-ND.
20pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A200KBBAT4X
Order 'cap cer 20pf 10% 100v np0 1206 - VJ1206A200KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A200KBBAT4X-ND.
Options for 27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A270KBBAT4X
Send this link via E-Mail
Help With This Screen
