27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A270JBRAT4X
CAP CER 27PF 5% 1500V NP0 1206 - VJ1206A270JBRAT4X - Capacitors
| Digi-Key Part Number | VJ1206A270JBRAT4X-ND |
3000 |
.26593 |
Extended Price
797.79 |
| Manufacturer Part Number | VJ1206A270JBRAT4X | |||
| Description | CAP CER 27PF 5% 1500V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A270JBRAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A270JBRAT4X VJ1206A270JBRAT4X |
VJ1206A270JBRAT4X Specification Sheet
CAP CER 27PF 5% 1500V NP0 1206 - VJ1206A270JBRAT4X (VJ1206A270JBRAT4X-ND) - Capacitors
Related parts 27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A270JBRAT4X27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A270JBRAT4X
Order 'cap cer 27pf 5% 1500v np0 1206 - VJ1206A270JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A270JBRAT4X-ND.
27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A270KBRAT4X
Order 'cap cer 27pf 10% 1500v np0 1206 - VJ1206A270KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A270KBRAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A100JBRAT4X
Order 'cap cer 10pf 5% 1500v np0 1206 - VJ1206A100JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBRAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A100JXRAT5Z
Order 'cap cer 10pf 5% 1500v np0 1206 - VJ1206A100JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JXRAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A101JBRAT4X
Order 'cap cer 100pf 5% 1500v np0 1206 - VJ1206A101JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JBRAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A101JXRAT5Z
Order 'cap cer 100pf 5% 1500v np0 1206 - VJ1206A101JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JXRAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A102JXRAT5Z
Order 'cap cer 1000pf 5% 1500v np0 1206 - VJ1206A102JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102JXRAT5Z-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A120JBRAT4X
Order 'cap cer 12pf 5% 1500v np0 1206 - VJ1206A120JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120JBRAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A121JBRAT4X
Order 'cap cer 120pf 5% 1500v np0 1206 - VJ1206A121JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121JBRAT4X-ND.
15pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A150JBRAT4X
Order 'cap cer 15pf 5% 1500v np0 1206 - VJ1206A150JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150JBRAT4X-ND.
15pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A150JXRAT5Z
Order 'cap cer 15pf 5% 1500v np0 1206 - VJ1206A150JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150JXRAT5Z-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A151JXRAT5Z
Order 'cap cer 150pf 5% 1500v np0 1206 - VJ1206A151JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151JXRAT5Z-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A152JXRAT5Z
Order 'cap cer 1500pf 5% 1500v np0 1206 - VJ1206A152JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152JXRAT5Z-ND.
18pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A180JBRAT4X
Order 'cap cer 18pf 5% 1500v np0 1206 - VJ1206A180JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180JBRAT4X-ND.
20pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A200JBRAT4X
Order 'cap cer 20pf 5% 1500v np0 1206 - VJ1206A200JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A200JBRAT4X-ND.
Options for 27pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A270JBRAT4X
Send this link via E-Mail
Help With This Screen
