CAP CER 27PF 5% 1000V NP0 1206 - VJ1206A270JBGAT4X - Capacitors
| Digi-Key Part Number | VJ1206A270JBGAT4X-ND |
3000 |
.25815 |
Extended Price
774.45 |
| Manufacturer Part Number | VJ1206A270JBGAT4X | |||
| Description | CAP CER 27PF 5% 1000V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A270JBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A270JBGAT4X VJ1206A270JBGAT4X |
VJ1206A270JBGAT4X Specification Sheet
CAP CER 27PF 5% 1000V NP0 1206 - VJ1206A270JBGAT4X (VJ1206A270JBGAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 27PF 5% 1000V NP0 1206 - VJ1206A270JBGAT4X
Order 'cap cer 27pf 5% 1000v np0 1206 - VJ1206A270JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A270JBGAT4X-ND.
CAP CER 10PF 5% 1000V NP0 1206 - VJ1206A100JXGAT5Z
Order 'cap cer 10pf 5% 1000v np0 1206 - VJ1206A100JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1010-1-ND.
CAP CER 10PF 5% 1000V NP0 1206 - VJ1206A100JXGAT5Z
Order 'cap cer 10pf 5% 1000v np0 1206 - VJ1206A100JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1010-2-ND.
CAP CER 10PF 5% 1000V NP0 1206 - VJ1206A100JXGAT5Z
Order 'cap cer 10pf 5% 1000v np0 1206 - VJ1206A100JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1010-6-ND.
CAP CER 100PF 5% 1000V NP0 1206 - VJ1206A101JXGAT5Z
Order 'cap cer 100pf 5% 1000v np0 1206 - VJ1206A101JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1011-1-ND.
CAP CER 100PF 5% 1000V NP0 1206 - VJ1206A101JXGAT5Z
Order 'cap cer 100pf 5% 1000v np0 1206 - VJ1206A101JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1011-2-ND.
CAP CER 100PF 5% 1000V NP0 1206 - VJ1206A101JXGAT5Z
Order 'cap cer 100pf 5% 1000v np0 1206 - VJ1206A101JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1011-6-ND.
CAP CER 1000PF 5% 1000V NP0 1206 - VJ1206A102JXGAT5Z
Order 'cap cer 1000pf 5% 1000v np0 1206 - VJ1206A102JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1012-1-ND.
CAP CER 1000PF 5% 1000V NP0 1206 - VJ1206A102JXGAT5Z
Order 'cap cer 1000pf 5% 1000v np0 1206 - VJ1206A102JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1012-2-ND.
CAP CER 1000PF 5% 1000V NP0 1206 - VJ1206A102JXGAT5Z
Order 'cap cer 1000pf 5% 1000v np0 1206 - VJ1206A102JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1012-6-ND.
CAP CER 22PF 5% 1000V NP0 1206 - VJ1206A220JXGAT5Z
Order 'cap cer 22pf 5% 1000v np0 1206 - VJ1206A220JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1013-1-ND.
CAP CER 22PF 5% 1000V NP0 1206 - VJ1206A220JXGAT5Z
Order 'cap cer 22pf 5% 1000v np0 1206 - VJ1206A220JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1013-2-ND.
CAP CER 22PF 5% 1000V NP0 1206 - VJ1206A220JXGAT5Z
Order 'cap cer 22pf 5% 1000v np0 1206 - VJ1206A220JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1013-6-ND.
CAP CER 220PF 5% 1000V NP0 1206 - VJ1206A221JXGAT5Z
Order 'cap cer 220pf 5% 1000v np0 1206 - VJ1206A221JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1014-1-ND.
CAP CER 220PF 5% 1000V NP0 1206 - VJ1206A221JXGAT5Z
Order 'cap cer 220pf 5% 1000v np0 1206 - VJ1206A221JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1014-2-ND.
Send this link via E-Mail
Help With This Screen
