Keywords:





22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A220KBCAT4X

CAP CER 22PF 10% 200V NP0 1206 - VJ1206A220KBCAT4X

Digi-Key Part Number VJ1206A220KBCAT4X-ND
Price Break
3000
Unit Price
.21255
Extended Price
637.65
Manufacturer Part NumberVJ1206A220KBCAT4X
DescriptionCAP CER 22PF 10% 200V NP0 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A220KBCAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A220KBCAT4X
Technical/Catalog InformationVJ1206A220KBCAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance22pF
Voltage - Rated 200V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206A220KBCAT4X
VJ1206A220KBCAT4X

VJ1206A220KBCAT4X Specification Sheet

Image of CAP CER 22PF 10% 200V NP0 1206 - VJ1206A220KBCAT4X

CAP CER 22PF 10% 200V NP0 1206 - VJ1206A220KBCAT4X (VJ1206A220KBCAT4X-ND)

Related parts 22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A220KBCAT4X
22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A220KBCAT4X
 Order 'cap cer 22pf 10% 200v np0 1206 - VJ1206A220KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220KBCAT4X-ND.
22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A220JBCAT4X
 Order 'cap cer 22pf 5% 200v np0 1206 - VJ1206A220JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220JBCAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A100KBCAT4X
 Order 'cap cer 10pf 10% 200v np0 1206 - VJ1206A100KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBCAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A101KBCAT4X
 Order 'cap cer 100pf 10% 200v np0 1206 - VJ1206A101KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBCAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A102KBCAT4X
 Order 'cap cer 1000pf 10% 200v np0 1206 - VJ1206A102KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102KBCAT4X-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A120KBCAT4X
 Order 'cap cer 12pf 10% 200v np0 1206 - VJ1206A120KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120KBCAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A121KBCAT4X
 Order 'cap cer 120pf 10% 200v np0 1206 - VJ1206A121KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121KBCAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A122KBCAT4X
 Order 'cap cer 1200pf 10% 200v np0 1206 - VJ1206A122KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A122KBCAT4X-ND.
15pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A150KBCAT4X
 Order 'cap cer 15pf 10% 200v np0 1206 - VJ1206A150KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KBCAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A151KBCAT4X
 Order 'cap cer 150pf 10% 200v np0 1206 - VJ1206A151KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151KBCAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A152KBCAT4X
 Order 'cap cer 1500pf 10% 200v np0 1206 - VJ1206A152KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KBCAT4X-ND.
18pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A180KBCAT4X
 Order 'cap cer 18pf 10% 200v np0 1206 - VJ1206A180KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180KBCAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A181KBCAT4X
 Order 'cap cer 180pf 10% 200v np0 1206 - VJ1206A181KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A181KBCAT4X-ND.
1800pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A182KBCAT4X
 Order 'cap cer 1800pf 10% 200v np0 1206 - VJ1206A182KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A182KBCAT4X-ND.
20pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A200KBCAT4X
 Order 'cap cer 20pf 10% 200v np0 1206 - VJ1206A200KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A200KBCAT4X-ND.

Options for 22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A220KBCAT4X
Send this link via E-Mail
Help With This Screen

CAP CER 22PF 10% 200V NP0 1206 - VJ1206A220KBCAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 22PF 10% 2000V X7R 1206 - LD06GC220KAB1A Next: CAP CER 22PF 10% 200V NP0 1210 - VJ1210A220KBCAT4X
CAP CER 22PF 10% 200V NP0 1206 - VJ1206A220KBCAT4X