Keywords:





CAP CER 22PF 5% 1500V NP0 1206 - VJ1206A220JBRAT4X - Capacitors

22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A220JBRAT4X

Digi-Key Part Number VJ1206A220JBRAT4X-ND
Price Break
3000
Unit Price
.25005
Extended Price
750.15
Manufacturer Part NumberVJ1206A220JBRAT4X
DescriptionCAP CER 22PF 5% 1500V NP0 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A220JBRAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A220JBRAT4X
Technical/Catalog InformationVJ1206A220JBRAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance22pF
Voltage - Rated 1500V (1.5kV)
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206A220JBRAT4X
VJ1206A220JBRAT4X

VJ1206A220JBRAT4X Specification Sheet

Image of CAP CER 22PF 5% 1500V NP0 1206 - VJ1206A220JBRAT4X

CAP CER 22PF 5% 1500V NP0 1206 - VJ1206A220JBRAT4X (VJ1206A220JBRAT4X-ND) - Capacitors

Related parts 22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A220JBRAT4X
CAP CER 22PF 5% 1500V NP0 1206 - VJ1206A220JBRAT4X
 Order 'cap cer 22pf 5% 1500v np0 1206 - VJ1206A220JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220JBRAT4X-ND.
CAP CER 22PF 5% 1500V NP0 1206 - VJ1206A220JXRAT5Z
 Order 'cap cer 22pf 5% 1500v np0 1206 - VJ1206A220JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220JXRAT5Z-ND.
CAP CER 22PF 10% 1500V NP0 1206 - VJ1206A220KBRAT4X
 Order 'cap cer 22pf 10% 1500v np0 1206 - VJ1206A220KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220KBRAT4X-ND.
CAP CER 22PF 10% 1500V NP0 1206 - VJ1206A220KXRAT5Z
 Order 'cap cer 22pf 10% 1500v np0 1206 - VJ1206A220KXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220KXRAT5Z-ND.
CAP CER 22PF 20% 1500V NP0 1206 - VJ1206A220MXRAT5Z
 Order 'cap cer 22pf 20% 1500v np0 1206 - VJ1206A220MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220MXRAT5Z-ND.
CAP CER 22PF 5% 1000V NP0 1206 - VJ1206A220JXGAT5Z
 Order 'cap cer 22pf 5% 1000v np0 1206 - VJ1206A220JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1013-1-ND.
CAP CER 22PF 5% 1000V NP0 1206 - VJ1206A220JXGAT5Z
 Order 'cap cer 22pf 5% 1000v np0 1206 - VJ1206A220JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1013-2-ND.
CAP CER 22PF 5% 1000V NP0 1206 - VJ1206A220JXGAT5Z
 Order 'cap cer 22pf 5% 1000v np0 1206 - VJ1206A220JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1013-6-ND.
CAP CER 22PF 5% 1500V NP0 0805 - VJ0805A220JXRAT5Z
 Order 'cap cer 22pf 5% 1500v np0 0805 - VJ0805A220JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A220JXRAT5Z-ND.
CAP CER 10PF 5% 1500V NP0 1206 - VJ1206A100JBRAT4X
 Order 'cap cer 10pf 5% 1500v np0 1206 - VJ1206A100JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBRAT4X-ND.
CAP CER 10PF 5% 1500V NP0 1206 - VJ1206A100JXRAT5Z
 Order 'cap cer 10pf 5% 1500v np0 1206 - VJ1206A100JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JXRAT5Z-ND.
CAP CER 100PF 5% 1500V NP0 1206 - VJ1206A101JBRAT4X
 Order 'cap cer 100pf 5% 1500v np0 1206 - VJ1206A101JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JBRAT4X-ND.
CAP CER 100PF 5% 1500V NP0 1206 - VJ1206A101JXRAT5Z
 Order 'cap cer 100pf 5% 1500v np0 1206 - VJ1206A101JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JXRAT5Z-ND.
CAP CER 1000PF 5% 1500V NP0 1206 - VJ1206A102JXRAT5Z
 Order 'cap cer 1000pf 5% 1500v np0 1206 - VJ1206A102JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102JXRAT5Z-ND.
CAP CER 12PF 5% 1500V NP0 1206 - VJ1206A120JBRAT4X
 Order 'cap cer 12pf 5% 1500v np0 1206 - VJ1206A120JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120JBRAT4X-ND.

Options for 22pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A220JBRAT4X
Send this link via E-Mail
Help With This Screen

CAP CER 22PF 5% 1500V NP0 1206 - VJ1206A220JBRAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 22PF 5% 1500V NP0 0805 - VJ0805A220JXRAT5Z Next: CAP CER 22PF 5% 1500V NP0 1206 - VJ1206A220JXRAT5Z
CAP CER 22PF 5% 1500V NP0 1206 - VJ1206A220JBRAT4X