CAP CER 18PF 5% 200V NP0 1206 - VJ1206A180JBCAT4X
18pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A180JBCAT4X
| Digi-Key Part Number | VJ1206A180JBCAT4X-ND |
3000 |
.23385 |
Extended Price
701.55 |
| Manufacturer Part Number | VJ1206A180JBCAT4X | |||
| Description | CAP CER 18PF 5% 200V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A180JBCAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A180JBCAT4X VJ1206A180JBCAT4X |
VJ1206A180JBCAT4X Specification Sheet
CAP CER 18PF 5% 200V NP0 1206 - VJ1206A180JBCAT4X (VJ1206A180JBCAT4X-ND)
Related parts 18pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A180JBCAT4XCAP CER 18PF 5% 200V NP0 1206 - VJ1206A180JBCAT4X
Order 'cap cer 18pf 5% 200v np0 1206 - VJ1206A180JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180JBCAT4X-ND.
CAP CER 18PF 10% 200V NP0 1206 - VJ1206A180KBCAT4X
Order 'cap cer 18pf 10% 200v np0 1206 - VJ1206A180KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180KBCAT4X-ND.
CAP CER 10PF 5% 200V NP0 1206 - VJ1206A100JBCAT4X
Order 'cap cer 10pf 5% 200v np0 1206 - VJ1206A100JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBCAT4X-ND.
CAP CER 100PF 5% 200V NP0 1206 - VJ1206A101JBCAT4X
Order 'cap cer 100pf 5% 200v np0 1206 - VJ1206A101JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JBCAT4X-ND.
CAP CER 1000PF 5% 200V NP0 1206 - VJ1206A102JBCAT4X
Order 'cap cer 1000pf 5% 200v np0 1206 - VJ1206A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102JBCAT4X-ND.
CAP CER 12PF 5% 200V NP0 1206 - VJ1206A120JBCAT4X
Order 'cap cer 12pf 5% 200v np0 1206 - VJ1206A120JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120JBCAT4X-ND.
CAP CER 120PF 5% 200V NP0 1206 - VJ1206A121JBCAT4X
Order 'cap cer 120pf 5% 200v np0 1206 - VJ1206A121JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121JBCAT4X-ND.
CAP CER 1200PF 5% 200V NP0 1206 - VJ1206A122JBCAT4X
Order 'cap cer 1200pf 5% 200v np0 1206 - VJ1206A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A122JBCAT4X-ND.
CAP CER 15PF 5% 200V NP0 1206 - VJ1206A150JBCAT4X
Order 'cap cer 15pf 5% 200v np0 1206 - VJ1206A150JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150JBCAT4X-ND.
CAP CER 150PF 5% 200V NP0 1206 - VJ1206A151JBCAT4X
Order 'cap cer 150pf 5% 200v np0 1206 - VJ1206A151JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151JBCAT4X-ND.
CAP CER 1500PF 5% 200V NP0 1206 - VJ1206A152JBCAT4X
Order 'cap cer 1500pf 5% 200v np0 1206 - VJ1206A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152JBCAT4X-ND.
CAP CER 18PF 5% 50V NP0 1206 - VJ1206A180JBAAT4X
Order 'cap cer 18pf 5% 50v np0 1206 - VJ1206A180JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180JBAAT4X-ND.
CAP CER 18PF 5% 100V NP0 1206 - VJ1206A180JBBAT4X
Order 'cap cer 18pf 5% 100v np0 1206 - VJ1206A180JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180JBBAT4X-ND.
CAP CER 18PF 5% 500V NP0 1206 - VJ1206A180JBEAT4X
Order 'cap cer 18pf 5% 500v np0 1206 - VJ1206A180JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180JBEAT4X-ND.
CAP CER 18PF 5% 1000V NP0 1206 - VJ1206A180JBGAT4X
Order 'cap cer 18pf 5% 1000v np0 1206 - VJ1206A180JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A180JBGAT4X-ND.
Options for 18pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A180JBCAT4X
Send this link via E-Mail
Help With This Screen
