CAP CER 1500PF 20% 1500VNP0 1206 - VJ1206A152MXRAT5Z - Capacitors
| Digi-Key Part Number | VJ1206A152MXRAT5Z-ND |
2500 |
.25305 |
Extended Price
632.62 |
| Manufacturer Part Number | VJ1206A152MXRAT5Z | |||
| Description | CAP CER 1500PF 20% 1500VNP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A152MXRAT5Z |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A152MXRAT5Z VJ1206A152MXRAT5Z |
VJ1206A152MXRAT5Z Specification Sheet
CAP CER 1500PF 20% 1500VNP0 1206 - VJ1206A152MXRAT5Z (VJ1206A152MXRAT5Z-ND) - Capacitors
Related parts Capacitors :CAP CER 1500PF 20% 1500VNP0 1206 - VJ1206A152MXRAT5Z
Order 'cap cer 1500pf 20% 1500vnp0 1206 - VJ1206A152MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152MXRAT5Z-ND.
CAP CER 1500PF 20% 1000VNP0 1206 - VJ1206A152MXGAT5Z
Order 'cap cer 1500pf 20% 1000vnp0 1206 - VJ1206A152MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152MXGAT5Z-ND.
CAP CER 1500PF 20% 1000VX7R 1206 - VJ1206Y152MXGAT5Z
Order 'cap cer 1500pf 20% 1000vx7r 1206 - VJ1206Y152MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y152MXGAT5Z-ND.
CAP CER 1000PF 20% 1500VNP0 1206 - VJ1206A102MXRAT5Z
Order 'cap cer 1000pf 20% 1500vnp0 1206 - VJ1206A102MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102MXRAT5Z-ND.
CAP CER 1500PF 10% 1500VNP0 1206 - VJ1206A152KXRAT5Z
Order 'cap cer 1500pf 10% 1500vnp0 1206 - VJ1206A152KXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KXRAT5Z-ND.
CAP CER 1000PF 20% 1000VNP0 1206 - VJ1206A102MXGAT5Z
Order 'cap cer 1000pf 20% 1000vnp0 1206 - VJ1206A102MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102MXGAT5Z-ND.
CAP CER 1500PF 5% 50V NP0 1206 - VJ1206A152JBAAT4X
Order 'cap cer 1500pf 5% 50v np0 1206 - VJ1206A152JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152JBAAT4X-ND.
CAP CER 1500PF 5% 100V NP0 1206 - VJ1206A152JBBAT4X
Order 'cap cer 1500pf 5% 100v np0 1206 - VJ1206A152JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152JBBAT4X-ND.
CAP CER 1500PF 5% 200V NP0 1206 - VJ1206A152JBCAT4X
Order 'cap cer 1500pf 5% 200v np0 1206 - VJ1206A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152JBCAT4X-ND.
CAP CER 1500PF 10% 50V NP0 1206 - VJ1206A152KBAAT4X
Order 'cap cer 1500pf 10% 50v np0 1206 - VJ1206A152KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KBAAT4X-ND.
CAP CER 1500PF 10% 100V NP0 1206 - VJ1206A152KBBAT4X
Order 'cap cer 1500pf 10% 100v np0 1206 - VJ1206A152KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KBBAT4X-ND.
CAP CER 1500PF 10% 200V NP0 1206 - VJ1206A152KBCAT4X
Order 'cap cer 1500pf 10% 200v np0 1206 - VJ1206A152KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KBCAT4X-ND.
CAP CER 1500PF 10% 1000VNP0 1206 - VJ1206A152KXGAT5Z
Order 'cap cer 1500pf 10% 1000vnp0 1206 - VJ1206A152KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A152KXGAT5Z-ND.
CAP CER 1000PF 20% 1000VX7R 1206 - VJ1206Y102MXGAT5Z
Order 'cap cer 1000pf 20% 1000vx7r 1206 - VJ1206Y102MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102MXGAT5Z-ND.
CAP CER 1500PF 5% 50V X7R 1206 - VJ1206Y152JBAAT4X
Order 'cap cer 1500pf 5% 50v x7r 1206 - VJ1206Y152JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y152JBAAT4X-ND.
Send this link via E-Mail
Help With This Screen
