100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101KBGAT4X
CAP CER 100PF 10% 1000V NP0 1206 - VJ1206A101KBGAT4X
| Digi-Key Part Number | VJ1206A101KBGAT4X-ND |
3000 |
.23475 |
Extended Price
704.25 |
| Manufacturer Part Number | VJ1206A101KBGAT4X | |||
| Description | CAP CER 100PF 10% 1000V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A101KBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 1.9mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A101KBGAT4X VJ1206A101KBGAT4X |
VJ1206A101KBGAT4X Specification Sheet
CAP CER 100PF 10% 1000V NP0 1206 - VJ1206A101KBGAT4X (VJ1206A101KBGAT4X-ND)
Related parts 100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101KBGAT4X100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101KBGAT4X
Order 'cap cer 100pf 10% 1000v np0 1206 - VJ1206A101KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBGAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101KXGAT5Z
Order 'cap cer 100pf 10% 1000v np0 1206 - VJ1206A101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KXGAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 1000V (1kV) VJ1206A101JXGAT5Z
Order 'cap cer 100pf 5% 1000v np0 1206 - VJ1206A101JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1011-1-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101JXGAT5Z
Order 'cap cer 100pf 5% 1000v np0 1206 - VJ1206A101JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1011-2-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 1000V (1kV) VJ1206A101JXGAT5Z
Order 'cap cer 100pf 5% 1000v np0 1206 - VJ1206A101JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1011-6-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 1000V (1kV) VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1018-1-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1018-2-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 1000V (1kV) VJ1206Y101KXGAT5Z
Order 'cap cer 100pf 10% 1000v x7r 1206 - VJ1206Y101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1018-6-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101JBGAT4X
Order 'cap cer 100pf 5% 1000v np0 1206 - VJ1206A101JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JBGAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101MXGAT5Z
Order 'cap cer 100pf 20% 1000v np0 1206 - VJ1206A101MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101MXGAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1000V (1kV) VJ0805A101KXGAT5Z
Order 'cap cer 100pf 10% 1000v np0 0805 - VJ0805A101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A101KXGAT5Z-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A100KBGAT4X
Order 'cap cer 10pf 10% 1000v np0 1206 - VJ1206A100KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBGAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A100KXGAT5Z
Order 'cap cer 10pf 10% 1000v np0 1206 - VJ1206A100KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KXGAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101KBAAT4X
Order 'cap cer 100pf 10% 50v np0 1206 - VJ1206A101KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBAAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A101KBBAT4X
Order 'cap cer 100pf 10% 100v np0 1206 - VJ1206A101KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBBAT4X-ND.
Options for 100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101KBGAT4X
Send this link via E-Mail
Help With This Screen
