Keywords:





100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101KBAAT4X

CAP CER 100PF 10% 50V NP0 1206 - VJ1206A101KBAAT4X - Capacitors

Digi-Key Part Number VJ1206A101KBAAT4X-ND
Price Break
3000
Unit Price
.23565
Extended Price
706.95
Manufacturer Part NumberVJ1206A101KBAAT4X
DescriptionCAP CER 100PF 10% 50V NP0 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101KBAAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101KBAAT4X
Technical/Catalog InformationVJ1206A101KBAAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance100pF
Voltage - Rated 50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Thickness1.9mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206A101KBAAT4X
VJ1206A101KBAAT4X

VJ1206A101KBAAT4X Specification Sheet

Image of CAP CER 100PF 10% 50V NP0 1206 - VJ1206A101KBAAT4X

CAP CER 100PF 10% 50V NP0 1206 - VJ1206A101KBAAT4X (VJ1206A101KBAAT4X-ND) - Capacitors

Related parts 100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101KBAAT4X
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101KBAAT4X
 Order 'cap cer 100pf 10% 50v np0 1206 - VJ1206A101KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBAAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101JBAAT4X
 Order 'cap cer 100pf 5% 50v np0 1206 - VJ1206A101JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JBAAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206Y101KBAAT4X
 Order 'cap cer 100pf 10% 50v x7r 1206 - VJ1206Y101KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101KBAAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A100KBAAT4X
 Order 'cap cer 10pf 10% 50v np0 1206 - VJ1206A100KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBAAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A101KBBAT4X
 Order 'cap cer 100pf 10% 100v np0 1206 - VJ1206A101KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBBAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A101KBCAT4X
 Order 'cap cer 100pf 10% 200v np0 1206 - VJ1206A101KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBCAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 500V VJ1206A101KBEAT4X
 Order 'cap cer 100pf 10% 500v np0 1206 - VJ1206A101KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBEAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101KBGAT4X
 Order 'cap cer 100pf 10% 1000v np0 1206 - VJ1206A101KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBGAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206A101KBLAT4X
 Order 'cap cer 100pf 10% 630v np0 1206 - VJ1206A101KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBLAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A101KBRAT4X
 Order 'cap cer 100pf 10% 1500v np0 1206 - VJ1206A101KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KBRAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A101KXGAT5Z
 Order 'cap cer 100pf 10% 1000v np0 1206 - VJ1206A101KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KXGAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A101KXRAT5Z
 Order 'cap cer 100pf 10% 1500v np0 1206 - VJ1206A101KXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KXRAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A102KBAAT4X
 Order 'cap cer 1000pf 10% 50v np0 1206 - VJ1206A102KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102KBAAT4X-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A120KBAAT4X
 Order 'cap cer 12pf 10% 50v np0 1206 - VJ1206A120KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120KBAAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A121KBAAT4X
 Order 'cap cer 120pf 10% 50v np0 1206 - VJ1206A121KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A121KBAAT4X-ND.

Options for 100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101KBAAT4X
Send this link via E-Mail
Help With This Screen

CAP CER 100PF 10% 50V NP0 1206 - VJ1206A101KBAAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 100PF 10% 500V X7R 1812 - VJ1812Y101KXEAT5Z Next: CAP CER 100PF 10% 50V NP0 1210 - VJ1210A101KBAAT4X
CAP CER 100PF 10% 50V NP0 1206 - VJ1206A101KBAAT4X