10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A100JBAAT4X
CAP CER 10PF 5% 50V NP0 1206 - VJ1206A100JBAAT4X - Capacitors
| Digi-Key Part Number | VJ1206A100JBAAT4X-ND |
3000 |
.21255 |
Extended Price
637.65 |
| Manufacturer Part Number | VJ1206A100JBAAT4X | |||
| Description | CAP CER 10PF 5% 50V NP0 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A100JBAAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A100JBAAT4X VJ1206A100JBAAT4X |
VJ1206A100JBAAT4X Specification Sheet
CAP CER 10PF 5% 50V NP0 1206 - VJ1206A100JBAAT4X (VJ1206A100JBAAT4X-ND) - Capacitors
Related parts 10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A100JBAAT4X10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A100JBAAT4X
Order 'cap cer 10pf 5% 50v np0 1206 - VJ1206A100JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBAAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A100KBAAT4X
Order 'cap cer 10pf 10% 50v np0 1206 - VJ1206A100KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KBAAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 1000V (1kV) VJ1206A100JXGAT5Z
Order 'cap cer 10pf 5% 1000v np0 1206 - VJ1206A100JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1010-1-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A100JXGAT5Z
Order 'cap cer 10pf 5% 1000v np0 1206 - VJ1206A100JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1010-2-ND.
10pF Ceramic Capacitor Vishay/Vitramon (VA) 1206 (3216 metric) 1000V (1kV) VJ1206A100JXGAT5Z
Order 'cap cer 10pf 5% 1000v np0 1206 - VJ1206A100JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1010-6-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A100JBBAT4X
Order 'cap cer 10pf 5% 100v np0 1206 - VJ1206A100JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBBAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A100JBCAT4X
Order 'cap cer 10pf 5% 200v np0 1206 - VJ1206A100JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBCAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 500V VJ1206A100JBEAT4X
Order 'cap cer 10pf 5% 500v np0 1206 - VJ1206A100JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBEAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A100JBGAT4X
Order 'cap cer 10pf 5% 1000v np0 1206 - VJ1206A100JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBGAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206A100JBLAT4X
Order 'cap cer 10pf 5% 630v np0 1206 - VJ1206A100JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBLAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A100JBRAT4X
Order 'cap cer 10pf 5% 1500v np0 1206 - VJ1206A100JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JBRAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A100JXRAT5Z
Order 'cap cer 10pf 5% 1500v np0 1206 - VJ1206A100JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100JXRAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A101JBAAT4X
Order 'cap cer 100pf 5% 50v np0 1206 - VJ1206A101JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101JBAAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A102JBAAT4X
Order 'cap cer 1000pf 5% 50v np0 1206 - VJ1206A102JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A102JBAAT4X-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A120JBAAT4X
Order 'cap cer 12pf 5% 50v np0 1206 - VJ1206A120JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A120JBAAT4X-ND.
Options for 10pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 50V VJ1206A100JBAAT4X
Send this link via E-Mail
Help With This Screen
