33pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A330JXRAT5Z
CAP CER 33PF 5% 1500V NP0 0805 - VJ0805A330JXRAT5Z - Capacitors
| Digi-Key Part Number | VJ0805A330JXRAT5Z-ND |
3000 |
.17504 |
Extended Price
525.12 |
| Manufacturer Part Number | VJ0805A330JXRAT5Z | |||
| Description | CAP CER 33PF 5% 1500V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ0805A330JXRAT5Z |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 1.45mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ0805A330JXRAT5Z VJ0805A330JXRAT5Z |
VJ0805A330JXRAT5Z Specification Sheet
CAP CER 33PF 5% 1500V NP0 0805 - VJ0805A330JXRAT5Z (VJ0805A330JXRAT5Z-ND) - Capacitors
Related parts 33pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A330JXRAT5Z33pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A330JXRAT5Z
Order 'cap cer 33pf 5% 1500v np0 0805 - VJ0805A330JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A330JXRAT5Z-ND.
33pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A330KXRAT5Z
Order 'cap cer 33pf 10% 1500v np0 0805 - VJ0805A330KXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A330KXRAT5Z-ND.
33pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A330MXRAT5Z
Order 'cap cer 33pf 20% 1500v np0 0805 - VJ0805A330MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A330MXRAT5Z-ND.
10pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A100JXRAT5Z
Order 'cap cer 10pf 5% 1500v np0 0805 - VJ0805A100JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A100JXRAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A101JXRAT5Z
Order 'cap cer 100pf 5% 1500v np0 0805 - VJ0805A101JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A101JXRAT5Z-ND.
15pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A150JXRAT5Z
Order 'cap cer 15pf 5% 1500v np0 0805 - VJ0805A150JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A150JXRAT5Z-ND.
150pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A151JXRAT5Z
Order 'cap cer 150pf 5% 1500v np0 0805 - VJ0805A151JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A151JXRAT5Z-ND.
22pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A220JXRAT5Z
Order 'cap cer 22pf 5% 1500v np0 0805 - VJ0805A220JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A220JXRAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A221JXRAT5Z
Order 'cap cer 220pf 5% 1500v np0 0805 - VJ0805A221JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A221JXRAT5Z-ND.
33pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1000V (1kV) VJ0805A330JXGAT5Z
Order 'cap cer 33pf 5% 1000v np0 0805 - VJ0805A330JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A330JXGAT5Z-ND.
330pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A331JXRAT5Z
Order 'cap cer 330pf 5% 1500v np0 0805 - VJ0805A331JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A331JXRAT5Z-ND.
47pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A470JXRAT5Z
Order 'cap cer 47pf 5% 1500v np0 0805 - VJ0805A470JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A470JXRAT5Z-ND.
68pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A680JXRAT5Z
Order 'cap cer 68pf 5% 1500v np0 0805 - VJ0805A680JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A680JXRAT5Z-ND.
33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A330JBRAT4X
Order 'cap cer 33pf 5% 1500v np0 1206 - VJ1206A330JBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330JBRAT4X-ND.
33pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A330JXRAT5Z
Order 'cap cer 33pf 5% 1500v np0 1206 - VJ1206A330JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330JXRAT5Z-ND.
Options for 33pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A330JXRAT5Z
Send this link via E-Mail
Help With This Screen
