220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A221MXRAT5Z
CAP CER 220PF 20% 1500V NP0 0805 - VJ0805A221MXRAT5Z
| Digi-Key Part Number | VJ0805A221MXRAT5Z-ND |
3000 |
.17328 |
Extended Price
519.84 |
| Manufacturer Part Number | VJ0805A221MXRAT5Z | |||
| Description | CAP CER 220PF 20% 1500V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ0805A221MXRAT5Z |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 1.45mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ0805A221MXRAT5Z VJ0805A221MXRAT5Z |
VJ0805A221MXRAT5Z Specification Sheet
CAP CER 220PF 20% 1500V NP0 0805 - VJ0805A221MXRAT5Z (VJ0805A221MXRAT5Z-ND)
Related parts 220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A221MXRAT5Z220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A221MXRAT5Z
Order 'cap cer 220pf 20% 1500v np0 0805 - VJ0805A221MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A221MXRAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A221JXRAT5Z
Order 'cap cer 220pf 5% 1500v np0 0805 - VJ0805A221JXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A221JXRAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A221KXRAT5Z
Order 'cap cer 220pf 10% 1500v np0 0805 - VJ0805A221KXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A221KXRAT5Z-ND.
10pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A100MXRAT5Z
Order 'cap cer 10pf 20% 1500v np0 0805 - VJ0805A100MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A100MXRAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A101MXRAT5Z
Order 'cap cer 100pf 20% 1500v np0 0805 - VJ0805A101MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A101MXRAT5Z-ND.
15pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A150MXRAT5Z
Order 'cap cer 15pf 20% 1500v np0 0805 - VJ0805A150MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A150MXRAT5Z-ND.
150pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A151MXRAT5Z
Order 'cap cer 150pf 20% 1500v np0 0805 - VJ0805A151MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A151MXRAT5Z-ND.
22pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A220MXRAT5Z
Order 'cap cer 22pf 20% 1500v np0 0805 - VJ0805A220MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A220MXRAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1000V (1kV) VJ0805A221MXGAT5Z
Order 'cap cer 220pf 20% 1000v np0 0805 - VJ0805A221MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A221MXGAT5Z-ND.
33pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A330MXRAT5Z
Order 'cap cer 33pf 20% 1500v np0 0805 - VJ0805A330MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A330MXRAT5Z-ND.
330pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A331MXRAT5Z
Order 'cap cer 330pf 20% 1500v np0 0805 - VJ0805A331MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A331MXRAT5Z-ND.
47pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A470MXRAT5Z
Order 'cap cer 47pf 20% 1500v np0 0805 - VJ0805A470MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A470MXRAT5Z-ND.
68pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A680MXRAT5Z
Order 'cap cer 68pf 20% 1500v np0 0805 - VJ0805A680MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A680MXRAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1500V (1.5kV) VJ1206A221MXRAT5Z
Order 'cap cer 220pf 20% 1500v np0 1206 - VJ1206A221MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A221MXRAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1500V (1.5kV) VJ1210A221MXRAT5Z
Order 'cap cer 220pf 20% 1500v np0 1210 - VJ1210A221MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A221MXRAT5Z-ND.
Options for 220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1500V (1.5kV) VJ0805A221MXRAT5Z
Send this link via E-Mail
Help With This Screen
