MOD IGBT PHASE LEG 600V ECOPAC2 - VII50-06P1
| Digi-Key Part Number | VII50-06P1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | VII50-06P1 | |||
| Description | MOD IGBT PHASE LEG 600V ECOPAC2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VII50-06P1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Configuration | Half Bridge |
| Input | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 42.5A |
| Power - Max | 130W |
| Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 50A |
| Current - Collector Cutoff (Max) | 600µA |
| NTC Thermistor | Yes |
| Input Capacitance (Cies) @ Vce | 16nF @ 25V |
| Mounting Type | Chassis Mount |
| Package / Case | ECO-PAC2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VII50 06P1 VII5006P1 |
MOD IGBT PHASE LEG 600V ECOPAC2 - VII50-06P1 (VII50-06P1-ND)
Related parts :MOD IGBT PHASE LEG 600V ECOPAC2 - VII50-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII50-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII50-06P1-ND.
MOD IGBT PHASE LEG 600V ECOPAC2 - VII100-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII100-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII100-06P1-ND.
MOD IGBT PHASE LEG 600V ECOPAC2 - VII130-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII130-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII130-06P1-ND.
MOD IGBT PHASE LEG 600V ECOPAC2 - VII25-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII25-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII25-06P1-ND.
MOD IGBT PHASE LEG 600V ECOPAC2 - VII75-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII75-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII75-06P1-ND.
MOD IGBT PHASE LEG 1200V ECOPAC2 - VII50-12P1
Order 'mod igbt phase leg 1200v ecopac2 - VII50-12P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII50-12P1-ND.
MOD IGBT BOOST/CHOP 600V ECOPAC2 - VID100-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID100-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID100-06P1-ND.
MOD IGBT BOOST/CHOP 600V ECOPAC2 - VID130-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID130-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID130-06P1-ND.
MOD IGBT BOOST/CHOP 600V ECOPAC2 - VID25-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID25-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID25-06P1-ND.
MOD IGBT BOOST/CHOP 600V ECOPAC2 - VID50-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID50-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID50-06P1-ND.
MOD IGBT BOOST/CHOP 600V ECOPAC2 - VID75-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID75-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID75-06P1-ND.
MOD IGBT DIODE SGL 600V ECOPAC2 - VIO100-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO100-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO100-06P1-ND.
MOD IGBT DIODE SGL 600V ECOPAC2 - VIO130-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO130-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO130-06P1-ND.
MOD IGBT DIODE SGL 600V ECOPAC2 - VIO25-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO25-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO25-06P1-ND.
MOD IGBT DIODE SGL 600V ECOPAC2 - VIO50-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO50-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO50-06P1-ND.
Send this link via E-Mail
Help With This Screen
