Igbt - Arrays, Module Discrete Semiconductor Product 121A 600V 379W IXYS Chassis Mount VII130-06P1
MOD IGBT PHASE LEG 600V ECOPAC2 - VII130-06P1 - Discrete Semiconductor Products
| Digi-Key Part Number | VII130-06P1-ND |
25 |
61.92000 |
Extended Price
1548.00 |
| Manufacturer Part Number | VII130-06P1 | |||
| Description | MOD IGBT PHASE LEG 600V ECOPAC2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VII130-06P1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Configuration | Half Bridge |
| Input | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 121A |
| Power - Max | 379W |
| Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 130A |
| Current - Collector Cutoff (Max) | 1.2mA |
| NTC Thermistor | Yes |
| Input Capacitance (Cies) @ Vce | 4.2nF @ 25V |
| Mounting Type | Chassis Mount |
| Package / Case | ECO-PAC2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VII130 06P1 VII13006P1 |
MOD IGBT PHASE LEG 600V ECOPAC2 - VII130-06P1 (VII130-06P1-ND) - Discrete Semiconductor Products
Related parts Igbt - Arrays, Module Discrete Semiconductor Product 121A 600V 379W IXYS Chassis Mount VII130-06P1Igbt - Arrays, Module Discrete Semiconductor Product 121A 600V 379W IXYS Chassis Mount VII130-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII130-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII130-06P1-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 93A 600V 294W IXYS Chassis Mount VII100-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII100-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII100-06P1-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 24.5A 600V 82W IXYS Chassis Mount VII25-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII25-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII25-06P1-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 42.5A 600V 130W IXYS Chassis Mount VII50-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII50-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII50-06P1-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 69A 600V 208W IXYS Chassis Mount VII75-06P1
Order 'mod igbt phase leg 600v ecopac2 - VII75-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VII75-06P1-ND.
Igbt - Single Discrete Semiconductor Product 93A 600V 294W IXYS Standard VID100-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID100-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID100-06P1-ND.
Igbt - Single Discrete Semiconductor Product 121A 600V 379W IXYS Standard VID130-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID130-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID130-06P1-ND.
Igbt - Single Discrete Semiconductor Product 24.5A 600V 82W IXYS Standard VID25-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID25-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID25-06P1-ND.
Igbt - Single Discrete Semiconductor Product 42.5A 600V 130W IXYS Standard VID50-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID50-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID50-06P1-ND.
Igbt - Single Discrete Semiconductor Product 69A 600V 208W IXYS Standard VID75-06P1
Order 'mod igbt boost/chop 600v ecopac2 - VID75-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VID75-06P1-ND.
Igbt - Single Discrete Semiconductor Product 93A 600V 294W IXYS Standard VIO100-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO100-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO100-06P1-ND.
Igbt - Single Discrete Semiconductor Product 121A 600V 379W IXYS Standard VIO130-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO130-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO130-06P1-ND.
Igbt - Single Discrete Semiconductor Product 24.5A 600V 82W IXYS Standard VIO25-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO25-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO25-06P1-ND.
Igbt - Single Discrete Semiconductor Product 42.5A 600V 130W IXYS Standard VIO50-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO50-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO50-06P1-ND.
Igbt - Single Discrete Semiconductor Product 69A 600V 208W IXYS Standard VIO75-06P1
Order 'mod igbt diode sgl 600v ecopac2 - VIO75-06P1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VIO75-06P1-ND.
Options for Igbt - Arrays, Module Discrete Semiconductor Product 121A 600V 379W IXYS Chassis Mount VII130-06P1
Send this link via E-Mail
Help With This Screen
