DIODE BRIDGE 17A 1200V FO-B-B - VBO22-12NO8
| Digi-Key Part Number | VBO22-12NO8-ND |
50 |
10.43000 |
Extended Price
521.50 |
| Manufacturer Part Number | VBO22-12NO8 | |||
| Description | DIODE BRIDGE 17A 1200V FO-B-B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VBO22-12NO8 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | Screw Mount |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 17A |
| Voltage - Peak Reverse (Max) | 1200V |
| Mounting Type | QC Terminal |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VBO22 12NO8 VBO2212NO8 |
VBO22-12NO8 Specification Sheet
DIODE BRIDGE 17A 1200V FO-B-B - VBO22-12NO8 (VBO22-12NO8-ND)
Related parts :DIODE BRIDGE 17A 1200V FO-B-B - VBO22-12NO8
Order 'diode bridge 17a 1200v fo-b-b - VBO22-12NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO22-12NO8-ND.
DIODE BRIDGE 17A 800V FO-B-B - VBO22-08NO8
Order 'diode bridge 17a 800v fo-b-b - VBO22-08NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO22-08NO8-ND.
DIODE BRIDGE 17A 1400V FO-B-B - VBO22-14NO8
Order 'diode bridge 17a 1400v fo-b-b - VBO22-14NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO22-14NO8-ND.
DIODE BRIDGE 17A 1600V FO-B-B - VBO22-16NO8
Order 'diode bridge 17a 1600v fo-b-b - VBO22-16NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO22-16NO8-ND.
DIODE BRIDGE 17A 1800V FO-B-B - VBO22-18NO8
Order 'diode bridge 17a 1800v fo-b-b - VBO22-18NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO22-18NO8-ND.
DIODE BRIDGE 30A 1200V FO-B-B - VBO36-12NO8
Order 'diode bridge 30a 1200v fo-b-b - VBO36-12NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO36-12NO8-ND.
DIODE BRIDGE 45A 1200V FO-T-A - VBO45-12NO7
Order 'diode bridge 45a 1200v fo-t-a - VBO45-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO45-12NO7-ND.
RECT BRIDGE 1PH 1200V FO-T-A - VGO55-12IO7
Order 'rect bridge 1ph 1200v fo-t-a - VGO55-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VGO55-12IO7-ND.
RECT BRIDGE 1PH 1200V FO-T-A - VHF55-12IO7
Order 'rect bridge 1ph 1200v fo-t-a - VHF55-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VHF55-12IO7-ND.
RECT BRIDGE 1PH 1200V FO-T-A - VHO55-12IO7
Order 'rect bridge 1ph 1200v fo-t-a - VHO55-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VHO55-12IO7-ND.
RECT BRIDGE 3PH 1200V FO-T-A - VVZ70-12IO7
Order 'rect bridge 3ph 1200v fo-t-a - VVZ70-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZ70-12IO7-ND.
RECT BRIDGE 3PH 1200V FO-T-A - VVZF70-12IO7
Order 'rect bridge 3ph 1200v fo-t-a - VVZF70-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZF70-12IO7-ND.
RECT BRIDGE 1PH 1200V FO-F-A - VHF28-12IO5
Order 'rect bridge 1ph 1200v fo-f-a - VHF28-12IO5' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VHF28-12IO5-ND.
RECT BRIDGE 1PH 1200V FO-F-A - VHF36-12IO5
Order 'rect bridge 1ph 1200v fo-f-a - VHF36-12IO5' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VHF36-12IO5-ND.
RECT BRIDGE 1PH 1200V FO-T-A - VKF55-12IO7
Order 'rect bridge 1ph 1200v fo-t-a - VKF55-12IO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VKF55-12IO7-ND.
Send this link via E-Mail
Help With This Screen
