DIODE BRIDGE 31A 800V AVAL FO-A - VBO20-12AO2 - Discrete Semiconductor Products
| Digi-Key Part Number | VBO20-12AO2-ND |
20 |
20.00000 |
Extended Price
400.00 |
| Manufacturer Part Number | VBO20-12AO2 | |||
| Description | DIODE BRIDGE 31A 800V AVAL FO-A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VBO20-12AO2 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase, Avalanche |
| Package / Case | Screw Mount |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 31A |
| Voltage - Peak Reverse (Max) | 1200V |
| Mounting Type | QC Terminal |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VBO20 12AO2 VBO2012AO2 |
VBO20-12AO2 Specification Sheet
DIODE BRIDGE 31A 800V AVAL FO-A - VBO20-12AO2 (VBO20-12AO2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE BRIDGE 31A 800V AVAL FO-A - VBO20-12AO2
Order 'diode bridge 31a 800v aval fo-a - VBO20-12AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-12AO2-ND.
DIODE BRIDGE 31A 800V STD FO-A - VBO20-08NO2
Order 'diode bridge 31a 800v std fo-a - VBO20-08NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-08NO2-ND.
DIODE BRIDGE 31A 1200V AVAL FO-A - VBO20-14AO2
Order 'diode bridge 31a 1200v aval fo-a - VBO20-14AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-14AO2-ND.
DIODE BRIDGE 31A 1400V AVAL FO-A - VBO20-16AO2
Order 'diode bridge 31a 1400v aval fo-a - VBO20-16AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-16AO2-ND.
DIODE BRIDGE 31A 1200V AVAL FO-A - VBO25-12AO2
Order 'diode bridge 31a 1200v aval fo-a - VBO25-12AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-12AO2-ND.
DIODE BRIDGE 31A 1200V STD FO-A - VBO20-12NO2
Order 'diode bridge 31a 1200v std fo-a - VBO20-12NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-12NO2-ND.
DIODE BRIDGE 31A 1400V STD FO-A - VBO20-14NO2
Order 'diode bridge 31a 1400v std fo-a - VBO20-14NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-14NO2-ND.
DIODE BRIDGE 31A 1600V STD FO-A - VBO20-16NO2
Order 'diode bridge 31a 1600v std fo-a - VBO20-16NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-16NO2-ND.
DIODE BRIDGE 31A 800V STD FO-A - VBO25-08NO2
Order 'diode bridge 31a 800v std fo-a - VBO25-08NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-08NO2-ND.
DIODE BRIDGE 31A 1400V AVAL FO-A - VBO25-14AO2
Order 'diode bridge 31a 1400v aval fo-a - VBO25-14AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-14AO2-ND.
DIODE BRIDGE 31A 1600V AVAL FO-A - VBO25-16NO2
Order 'diode bridge 31a 1600v aval fo-a - VBO25-16NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-16NO2-ND.
DIODE BRIDGE 18A 1200V 1PH FO-A - VBO13-12AO2
Order 'diode bridge 18a 1200v 1ph fo-a - VBO13-12AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-12AO2-ND.
DIODE BRIDGE 31A 1200V STD FO-A - VBO25-12NO2
Order 'diode bridge 31a 1200v std fo-a - VBO25-12NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-12NO2-ND.
DIODE BRIDGE 31A 1400V STD FO-A - VBO25-14NO2
Order 'diode bridge 31a 1400v std fo-a - VBO25-14NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-14NO2-ND.
DIODE BRIDGE 45A 800V FO-T-A - VBO45-08NO7
Order 'diode bridge 45a 800v fo-t-a - VBO45-08NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO45-08NO7-ND.
Send this link via E-Mail
Help With This Screen
