DIODE BRIDGE 18A 1400V 1PH FO-A - VBO13-14NO2 - Discrete Semiconductor Products
| Digi-Key Part Number | VBO13-14NO2-ND |
20 |
16.12000 |
Extended Price
322.40 |
| Manufacturer Part Number | VBO13-14NO2 | |||
| Description | DIODE BRIDGE 18A 1400V 1PH FO-A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VBO13-14NO2 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 18A |
| Voltage - Peak Reverse (Max) | 1400V |
| Mounting Type | QC Terminal |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VBO13 14NO2 VBO1314NO2 |
VBO13-14NO2 Specification Sheet
DIODE BRIDGE 18A 1400V 1PH FO-A - VBO13-14NO2 (VBO13-14NO2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE BRIDGE 18A 1400V 1PH FO-A - VBO13-14NO2
Order 'diode bridge 18a 1400v 1ph fo-a - VBO13-14NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-14NO2-ND.
DIODE BRIDGE 18A 1400V 1PH FO-A - VBO13-14AO2
Order 'diode bridge 18a 1400v 1ph fo-a - VBO13-14AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-14AO2-ND.
DIODE BRIDGE 18A 1200V 1PH FO-A - VBO13-12AO2
Order 'diode bridge 18a 1200v 1ph fo-a - VBO13-12AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-12AO2-ND.
DIODE BRIDGE 31A 1400V STD FO-A - VBO20-14NO2
Order 'diode bridge 31a 1400v std fo-a - VBO20-14NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-14NO2-ND.
DIODE BRIDGE 31A 1400V STD FO-A - VBO25-14NO2
Order 'diode bridge 31a 1400v std fo-a - VBO25-14NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-14NO2-ND.
DIODE BRIDGE 31A 1400V AVAL FO-A - VBO25-14AO2
Order 'diode bridge 31a 1400v aval fo-a - VBO25-14AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-14AO2-ND.
DIODE BRIDGE 31A 1400V AVAL FO-A - VBO20-16AO2
Order 'diode bridge 31a 1400v aval fo-a - VBO20-16AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-16AO2-ND.
DIODE BRIDGE 45A 1400V FO-T-A - VBO45-14NO7
Order 'diode bridge 45a 1400v fo-t-a - VBO45-14NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO45-14NO7-ND.
RECT BRIDGE 3PH 1400V FO-B-B - VUO18-14DT8
Order 'rect bridge 3ph 1400v fo-b-b - VUO18-14DT8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO18-14DT8-ND.
DIODE BRIDGE 17A 1400V FO-B-B - VBO22-14NO8
Order 'diode bridge 17a 1400v fo-b-b - VBO22-14NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO22-14NO8-ND.
DIODE BRIDGE 30A 1400V FO-B-B - VBO36-14NO8
Order 'diode bridge 30a 1400v fo-b-b - VBO36-14NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO36-14NO8-ND.
DIODE BRIDGE 124A 1400V PWS-C - VBO125-14NO7
Order 'diode bridge 124a 1400v pws-c - VBO125-14NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-14NO7-ND.
DIODE BRIDGE 122A 1400V PWS-E-1 - VBO130-14NO7
Order 'diode bridge 122a 1400v pws-e-1 - VBO130-14NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO130-14NO7-ND.
DIODE BRIDGE 174A 1400V PWS-E-1 - VBO160-14NO7
Order 'diode bridge 174a 1400v pws-e-1 - VBO160-14NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO160-14NO7-ND.
DIODE BRIDGE 31A 1200V AVAL FO-A - VBO20-14AO2
Order 'diode bridge 31a 1200v aval fo-a - VBO20-14AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO20-14AO2-ND.
Send this link via E-Mail
Help With This Screen
