DIODE BRIDGE 124A 1600V PWS-C - VBO125-16NO7
| Digi-Key Part Number | VBO125-16NO7-ND |
10 |
67.51000 |
Extended Price
675.10 |
| Manufacturer Part Number | VBO125-16NO7 | |||
| Description | DIODE BRIDGE 124A 1600V PWS-C | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VBO125-16NO7 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | PWS-C |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 124A |
| Voltage - Peak Reverse (Max) | 1600V |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VBO125 16NO7 VBO12516NO7 |
VBO125-16NO7 Specification Sheet
DIODE BRIDGE 124A 1600V PWS-C - VBO125-16NO7 (VBO125-16NO7-ND)
Related parts:DIODE BRIDGE 124A 1600V PWS-C - VBO125-16NO7
Order 'diode bridge 124a 1600v pws-c - VBO125-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-16NO7-ND.
DIODE BRIDGE 124A 800V PWS-C - VBO125-08NO7
Order 'diode bridge 124a 800v pws-c - VBO125-08NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-08NO7-ND.
DIODE BRIDGE 124A 1200V PWS-C - VBO125-12NO7
Order 'diode bridge 124a 1200v pws-c - VBO125-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-12NO7-ND.
DIODE BRIDGE 124A 1400V PWS-C - VBO125-14NO7
Order 'diode bridge 124a 1400v pws-c - VBO125-14NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-14NO7-ND.
DIODE BRIDGE 124A 1800V PWS-C - VBO125-18NO7
Order 'diode bridge 124a 1800v pws-c - VBO125-18NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-18NO7-ND.
DIODE BRIDGE 35A 1600V PWS-A - VBO30-16NO7
Order 'diode bridge 35a 1600v pws-a - VBO30-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO30-16NO7-ND.
DIODE BRIDGE 50A 1600V PWS-A - VBO50-16NO7
Order 'diode bridge 50a 1600v pws-a - VBO50-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO50-16NO7-ND.
DIODE BRIDGE 52A 1600V PWS-D - VBO52-16NO7
Order 'diode bridge 52a 1600v pws-d - VBO52-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO52-16NO7-ND.
DIODE BRIDGE 122A 1600V PWS-E-1 - VBO130-16NO7
Order 'diode bridge 122a 1600v pws-e-1 - VBO130-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO130-16NO7-ND.
DIODE BRIDGE 174A 1600V PWS-E-1 - VBO160-16NO7
Order 'diode bridge 174a 1600v pws-e-1 - VBO160-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO160-16NO7-ND.
RECT BRIDGE 3PH 1600V PWS-C - VUO125-16NO7
Order 'rect bridge 3ph 1600v pws-c - VUO125-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO125-16NO7-ND.
DIODE BRIDGE 45A 1600V FO-T-A - VBO45-16NO7
Order 'diode bridge 45a 1600v fo-t-a - VBO45-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO45-16NO7-ND.
RECT BRIDGE 3PH 140A 1600V PWS-C - VUO105-16NO7
Order 'rect bridge 3ph 140a 1600v pws-c - VUO105-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO105-16NO7-ND.
RECT BRIDG 2PH 127A 1600V PWS-E1 - VUO110-16NO7
Order 'rect bridg 2ph 127a 1600v pws-e1 - VUO110-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO110-16NO7-ND.
RECT BRIDGE 3PH 1600V PWS-E-1 - VUO160-16NO7
Order 'rect bridge 3ph 1600v pws-e-1 - VUO160-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO160-16NO7-ND.
Send this link via E-Mail
Help With This Screen