DIODE BRIDGE 1200V 107A PWS-C - VBO105-12NO7
| Digi-Key Part Number | VBO105-12NO7-ND |
10 |
61.64000 |
Extended Price
616.40 |
| Manufacturer Part Number | VBO105-12NO7 | |||
| Description | DIODE BRIDGE 1200V 107A PWS-C | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VBO105-12NO7 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | PWS-C |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 107A |
| Voltage - Peak Reverse (Max) | 1200V |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VBO105 12NO7 VBO10512NO7 |
VBO105-12NO7 Specification Sheet
DIODE BRIDGE 1200V 107A PWS-C - VBO105-12NO7 (VBO105-12NO7-ND)
Related parts:DIODE BRIDGE 1200V 107A PWS-C - VBO105-12NO7
Order 'diode bridge 1200v 107a pws-c - VBO105-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO105-12NO7-ND.
DIODE BRIDGE 800V 107A PWS-C - VBO105-08NO7
Order 'diode bridge 800v 107a pws-c - VBO105-08NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO105-08NO7-ND.
DIODE BRIDGE 1400V 107A PWS-C - VBO105-14NO7
Order 'diode bridge 1400v 107a pws-c - VBO105-14NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO105-14NO7-ND.
DIODE BRIDGE 1600V 107A PWS-C - VBO105-16NO7
Order 'diode bridge 1600v 107a pws-c - VBO105-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO105-16NO7-ND.
DIODE BRIDGE 1800V 107A PWS-C - VBO105-18NO7
Order 'diode bridge 1800v 107a pws-c - VBO105-18NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO105-18NO7-ND.
DIODE BRIDGE 1200V 72A PWS-D - VBO72-12NO7
Order 'diode bridge 1200v 72a pws-d - VBO72-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO72-12NO7-ND.
DIODE BRIDGE 1200V 54A ECO-PAC1 - VBO54-12NO7
Order 'diode bridge 1200v 54a eco-pac1 - VBO54-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO54-12NO7-ND.
DIODE BRIDGE 1200V 68A ECO-PAC1 - VBO68-12NO7
Order 'diode bridge 1200v 68a eco-pac1 - VBO68-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO68-12NO7-ND.
DIODE BRIDGE 1200V 76A ECO-PAC2 - VBO78-12NO7
Order 'diode bridge 1200v 76a eco-pac2 - VBO78-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO78-12NO7-ND.
DIODE BRIDGE 1200V 95A ECO-PAC2 - VBO88-12NO7
Order 'diode bridge 1200v 95a eco-pac2 - VBO88-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO88-12NO7-ND.
DIODE BRIDGE 1200V 55A FO-T-A - VBO55-12NO7
Order 'diode bridge 1200v 55a fo-t-a - VBO55-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO55-12NO7-ND.
DIODE BRIDGE 1200V 65A FO-T-A - VBO65-12NO7
Order 'diode bridge 1200v 65a fo-t-a - VBO65-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO65-12NO7-ND.
DIODE BRIDGE 124A 800V PWS-C - VBO125-08NO7
Order 'diode bridge 124a 800v pws-c - VBO125-08NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-08NO7-ND.
DIODE BRIDGE 124A 1400V PWS-C - VBO125-14NO7
Order 'diode bridge 124a 1400v pws-c - VBO125-14NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-14NO7-ND.
DIODE BRIDGE 124A 1600V PWS-C - VBO125-16NO7
Order 'diode bridge 124a 1600v pws-c - VBO125-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO125-16NO7-ND.
Send this link via E-Mail
Help With This Screen