Keywords:





2.20 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 2.20 OHM 0.1% 3PPM

RES 2.2 OHM 10W .1% FOIL SMD - USS 2-T220 2.20 OHM 0.1% 3PPM - Resistors

Digi-Key Part Number USS 2-T220 2.20 OHM 0.1% 3PPM-ND
Price Break
50
Unit Price
14.25000
Extended Price
712.50
Manufacturer Part NumberUSS 2-T220 2.20 OHM 0.1% 3PPM
DescriptionRES 2.2 OHM 10W .1% FOIL SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 2.20 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 2.20 OHM 0.1% 3PPM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.20 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 2.20 OHM 0.1% 3PPM
Technical/Catalog InformationUSS 2-T220 2.20 OHM 0.1% 3PPM
VendorRiedon
CategoryResistors
Resistance In Ohms2.20
Power (Watts)10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
CaseTO-220
PackagingBulk
CompositionMetal Foil
Temperature Coefficient±3ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names USS 2 T220 2 20 OHM 0 1% 3PPM
USS 2T220 220 OHM 01% 3PPM


Image of RES 2.2 OHM 10W .1% FOIL SMD - USS 2-T220 2.20 OHM 0.1% 3PPM

RES 2.2 OHM 10W .1% FOIL SMD - USS 2-T220 2.20 OHM 0.1% 3PPM (USS 2-T220 2.20 OHM 0.1% 3PPM-ND) - Resistors

Related parts 2.20 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 2.20 OHM 0.1% 3PPM
2.20 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 2.20 OHM 0.1% 3PPM
 Order 'res 2.2 ohm 10w .1% foil smd - USS 2-T220 2.20 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 2.20 OHM 0.1% 3PPM-ND.
22.0 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 22.00 OHM 0.1% 3PPM
 Order 'res 22 ohm 10w .1% foil smd - USS 2-T220 22.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 22.00 OHM 0.1% 3PPM-ND.
1.00 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 1.00 OHM 0.1% 3PPM
 Order 'res 1.0 ohm 10w .1% foil smd - USS 2-T220 1.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 1.00 OHM 0.1% 3PPM-ND.
1.50 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 1.50 OHM 0.1% 3PPM
 Order 'res 1.5 ohm 10w .1% foil smd - USS 2-T220 1.50 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 1.50 OHM 0.1% 3PPM-ND.
10.0 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 10.00 OHM 0.1% 3PPM
 Order 'res 10 ohm 10w .1% foil smd - USS 2-T220 10.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 10.00 OHM 0.1% 3PPM-ND.
15.0 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 15.00 OHM 0.1% 3PPM
 Order 'res 15 ohm 10w .1% foil smd - USS 2-T220 15.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 15.00 OHM 0.1% 3PPM-ND.
3.30 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 3.30 OHM 0.1% 3PPM
 Order 'res 3.3 ohm 10w .1% foil smd - USS 2-T220 3.30 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 3.30 OHM 0.1% 3PPM-ND.
3.90 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 3.90 OHM 0.1% 3PPM
 Order 'res 3.9 ohm 10w .1% foil smd - USS 2-T220 3.90 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 3.90 OHM 0.1% 3PPM-ND.
33.0 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 33.00 OHM 0.1% 3PPM
 Order 'res 33 ohm 10w .1% foil smd - USS 2-T220 33.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 33.00 OHM 0.1% 3PPM-ND.
47.0 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 47.00 OHM 0.1% 3PPM
 Order 'res 47 ohm 10w .1% foil smd - USS 2-T220 47.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 47.00 OHM 0.1% 3PPM-ND.
5.60 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 5.60 OHM 0.1% 3PPM
 Order 'res 5.6 ohm 10w .1% foil smd - USS 2-T220 5.60 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 5.60 OHM 0.1% 3PPM-ND.
7.50 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 7.50 OHM 0.1% 3PPM
 Order 'res 7.5 ohm 10w .1% foil smd - USS 2-T220 7.50 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 7.50 OHM 0.1% 3PPM-ND.
100 Ohm 6W Chip Resistor - Surface Mount Riedon USS 2-T220 100.00 OHM 0.1% 3PPM
 Order 'res 100 ohm 6w .1% foil smd - USS 2-T220 100.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 100.00 OHM 0.1% 3PPM-ND.
1.00K Ohm 6W Chip Resistor - Surface Mount Riedon USS 2-T220 1000.00 OHM 0.1% 3PPM
 Order 'res 1000 ohm 6w .1% foil smd - USS 2-T220 1000.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 1000.00 OHM 0.1% 3PPM-ND.
10.0K Ohm 6W Chip Resistor - Surface Mount Riedon USS 2-T220 10000.00 OHM 0.1% 3PPM
 Order 'res 10000 ohm 6w .1% foil smd - USS 2-T220 10000.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USS 2-T220 10000.00 OHM 0.1% 3PPM-ND.

Options for 2.20 Ohm 10W Chip Resistor - Surface Mount Riedon USS 2-T220 2.20 OHM 0.1% 3PPM
Send this link via E-Mail
Help With This Screen

RES 2.2 OHM 10W .1% FOIL SMD - USS 2-T220 2.20 OHM 0.1% 3PPM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.2 OHM 1/8W 5% CARBON FILM - CF 1/8 2.2 5% T Next: RES 2.2 OHM 10W .1% FOIL TO-220 - USR 2-T220B 2.20 OHM 0.1% 3PPM
RES 2.2 OHM 10W .1% FOIL SMD - USS 2-T220 2.20 OHM 0.1% 3PPM