SPST-NO Pushbutton Switch Off-Mom 0.25A @ 28VDC Switchcraft Inc. US001PC
SWITCH UNI PRINTED CIRCUIT - US001PC - Switches
| Digi-Key Part Number | US001PC-ND |
100 |
1.99710 |
Extended Price
199.71 |
| Manufacturer Part Number | US001PC | |||
| Description | SWITCH UNI PRINTED CIRCUIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | US001PC |
| Vendor | Switchcraft Inc. |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
US001PC US001PC |
US001PC Specification Sheet
SWITCH UNI PRINTED CIRCUIT - US001PC (US001PC-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.25A @ 28VDC Switchcraft Inc. US001PCSPST-NO Pushbutton Switch Off-Mom 0.25A @ 28VDC Switchcraft Inc. US001PC
Order 'switch uni printed circuit - US001PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number US001PC-ND.
SPST-NO Pushbutton Switch Off-Mom 0.25A @ 28VDC Switchcraft Inc. US001
Order 'switch uni solder/screw - US001' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number US001-ND.
SPST-NO Pushbutton Switch Off-Mom 0.25A @ 28VDC Switchcraft Inc. US001ST
Order 'switch uni solder/quick-connect - US001ST' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number US001ST-ND.
SPST-NO Pushbutton Switch Off-Mom 0.25A @ 28VDC Switchcraft Inc. 101
Order 'switch pb spst-no .25a red - 101' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 101-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. 103
Order 'switch pb spdt .25a red - 103' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 103-ND.
SPST-NO Pushbutton Switch Off-Mom 0.25A @ 28VDC Switchcraft Inc. 201
Order 'switch pb mom spst-no black - 201' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 201-ND.
SPST-NC Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. 202
Order 'switch pb mom spst-nc black - 202' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 202-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. 203
Order 'switch pb mom spdt black - 203' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 203-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. 923
Order 'switch pb mom red pnl mt w/hdwr - 923' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 923-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 28VDC Switchcraft Inc. 933
Order 'switch pb 1-cir rear mt black - 933' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 933-ND.
SPST-NO Pushbutton Switch Off-Mom 0.25A @ 115VAC Switchcraft Inc. BXR011
Order 'switch pushbutton 1-a red qc - BXR011' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR011-ND.
SPDT Pushbutton Switch On-Mom 0.25A @ 115VAC Switchcraft Inc. BXR013
Order 'switch pushbutton 1-c red qc - BXR013' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR013-ND.
DPDT Pushbutton Switch On-Mom 0.25A @ 115VAC Switchcraft Inc. BXR016
Order 'switch pushbutton 2-c red qc - BXR016' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR016-ND.
DPDT Pushbutton Switch On-Mom 0.25A @ 115VAC Switchcraft Inc. BXR016PC
Order 'switch pushbutton 2-c red pcb - BXR016PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR016PC-ND.
SPST-NO Pushbutton Switch Off-Mom 0.25A @ 115VAC Switchcraft Inc. BXR021
Order 'switch pushbutton 1-a black qc - BXR021' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BXR021-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.25A @ 28VDC Switchcraft Inc. US001PC
Send this link via E-Mail
Help With This Screen
