SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Tyco Electronics Alcoswitch UP01DTANLA04
SW MINI SNAPACT SPDT .1A 30VDC - UP01DTANLA04 - Switches
| Digi-Key Part Number | UP01DTANLA04-ND |
5000 |
.46550 |
Extended Price
2327.50 |
| Manufacturer Part Number | UP01DTANLA04 | |||
| Description | SW MINI SNAPACT SPDT .1A 30VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP01DTANLA04 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Lever, Straight |
| Operating Force | 50gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP01DTANLA04 UP01DTANLA04 |
UP01DTANLA04 Specification Sheet
SW MINI SNAPACT SPDT .1A 30VDC - UP01DTANLA04 (UP01DTANLA04-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Tyco Electronics Alcoswitch UP01DTANLA04SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Tyco Electronics Alcoswitch UP01DTANLA04
Order 'sw mini snapact spdt .1a 30vdc - UP01DTANLA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number UP01DTANLA04-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Tyco Electronics Alcoswitch UP01DTAOLA04
Order 'sw mini snapact spdt .1a 30vdc - UP01DTAOLA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number UP01DTAOLA04-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Tyco Electronics Alcoswitch UP3DTAOLA04
Order 'sw mini snapact spdt 3a 125vac - UP3DTAOLA04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number UP3DTAOLA04-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 30VDC 5VDC V23026A1001B201
Order 'relay pc mnt spdt 1a 5vdc - V23026A1001B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB282-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 30VDC 12VDC V23026A1002B201
Order 'relay pc mnt spdt 1a 12vdc - V23026A1002B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB283-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Through Hole PC Pin SPDT (1 Form C) 1A @ 30VDC 24VDC V23026A1004B201
Order 'relay pc mnt spdt 1a 24vdc - V23026A1004B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB284-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Potter & Brumfield (VA) Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 5VDC V23026D1021B201
Order 'relay smd spdt 1a 5vdc - V23026D1021B201' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB285CT-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 5VDC V23026D1021B201
Order 'relay smd spdt 1a 5vdc - V23026D1021B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB285TR-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Potter & Brumfield (VA) Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 12VDC V23026D1022B201
Order 'relay smd spdt 1a 12vdc - V23026D1022B201' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB286CT-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 12VDC V23026D1022B201
Order 'relay smd spdt 1a 12vdc - V23026D1022B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB286TR-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Potter & Brumfield (VA) Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 24VDC V23026D1024B201
Order 'relay smd spdt 1a 24vdc - V23026D1024B201' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB287CT-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 24VDC V23026D1024B201
Order 'relay smd spdt 1a 24vdc - V23026D1024B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB287TR-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Potter & Brumfield (VA) Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 5VDC V23026D1021B201
Order 'relay smd spdt 1a 5vdc - V23026D1021B201' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB285DKR-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Potter & Brumfield (VA) Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 12VDC V23026D1022B201
Order 'relay smd spdt 1a 12vdc - V23026D1022B201' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB286DKR-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Potter & Brumfield (VA) Relay Surface Mount Gull Wing SPDT (1 Form C) 1A @ 30VDC 24VDC V23026D1024B201
Order 'relay smd spdt 1a 24vdc - V23026D1024B201' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield (VA). Digi-Key part number PB287DKR-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Tyco Electronics Alcoswitch UP01DTANLA04
Send this link via E-Mail
Help With This Screen
