Diodes, Rectifier - Single Discrete Semiconductor Product 2A 24000V (24kV) IXYS Standard UGE3126AY4
DIODE 24000V 2A UGE SINGLE - UGE3126AY4 - Discrete Semiconductor Products
| Digi-Key Part Number | UGE3126AY4-ND |
6 |
81.46000 |
Extended Price
488.76 |
| Manufacturer Part Number | UGE3126AY4 | |||
| Description | DIODE 24000V 2A UGE SINGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UGE3126AY4 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 24000V (24kV) |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 18V @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 24000V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | UGE |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UGE3126AY4 UGE3126AY4 |
UGE3126AY4 Specification Sheet
DIODE 24000V 2A UGE SINGLE - UGE3126AY4 (UGE3126AY4-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 24000V (24kV) IXYS Standard UGE3126AY4Diodes, Rectifier - Single Discrete Semiconductor Product 2A 24000V (24kV) IXYS Standard UGE3126AY4
Order 'diode 24000v 2a uge single - UGE3126AY4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number UGE3126AY4-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10.2A 4800V (4.8kV) IXYS Standard UGE0221AY4
Order 'diode 4800v 10.2a uge single - UGE0221AY4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number UGE0221AY4-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 22.9A 3200V (3.2kV) IXYS Standard UGE0421AY4
Order 'diode 3200v 22.9a uge single - UGE0421AY4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number UGE0421AY4-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4.2A 8000V (8kV) IXYS Standard UGE1112AY4
Order 'diode 8000v 4.2a uge single - UGE1112AY4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number UGE1112AY4-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 20V Diodes Inc (VA) Schottky B220A-13-F
Order 'diode schottky 2a 20v sma - B220A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B220A-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 20V Diodes Inc Schottky B220A-13-F
Order 'diode schottky 2a 20v sma - B220A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B220A-FDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 60V Diodes Inc (VA) Schottky B260A-13-F
Order 'diode schottky 2a 60v sma - B260A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B260A-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 60V Diodes Inc Schottky B260A-13-F
Order 'diode schottky 2a 60v sma - B260A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B260A-FDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 80V Diodes Inc (VA) Schottky B280-13-F
Order 'diode schottky 2a 80v smb - B280-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B280-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 80V Diodes Inc Schottky B280-13-F
Order 'diode schottky 2a 80v smb - B280-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B280-FDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 20V Cut Tape (CT) Diodes Inc (VA) Schottky DFLS220L-7
Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS220LDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 20V Tape & Reel (TR) Diodes Inc Schottky DFLS220L-7
Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS220LDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Cut Tape (CT) Diodes Inc (VA) Schottky DFLS230-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS230DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Tape & Reel (TR) Diodes Inc Schottky DFLS230-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS230DITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Cut Tape (CT) Diodes Inc (VA) Schottky DFLS230L-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS230LDICT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 2A 24000V (24kV) IXYS Standard UGE3126AY4
Send this link via E-Mail
Help With This Screen
