DIODE 8000V 4.2A UGE SINGLE - UGE1112AY4 - Discrete Semiconductor Products
| Digi-Key Part Number | UGE1112AY4-ND |
6 |
52.62000 |
Extended Price
315.72 |
| Manufacturer Part Number | UGE1112AY4 | |||
| Description | DIODE 8000V 4.2A UGE SINGLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UGE1112AY4 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 8000V (8kV) |
| Current - Average Rectified (Io) | 4.2A |
| Voltage - Forward (Vf) (Max) @ If | 6.25V @ 7A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 8000V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | UGE |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UGE1112AY4 UGE1112AY4 |
UGE1112AY4 Specification Sheet
DIODE 8000V 4.2A UGE SINGLE - UGE1112AY4 (UGE1112AY4-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 8000V 4.2A UGE SINGLE - UGE1112AY4
Order 'diode 8000v 4.2a uge single - UGE1112AY4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number UGE1112AY4-ND.
DIODE 4800V 10.2A UGE SINGLE - UGE0221AY4
Order 'diode 4800v 10.2a uge single - UGE0221AY4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number UGE0221AY4-ND.
DIODE 3200V 22.9A UGE SINGLE - UGE0421AY4
Order 'diode 3200v 22.9a uge single - UGE0421AY4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number UGE0421AY4-ND.
DIODE 24000V 2A UGE SINGLE - UGE3126AY4
Order 'diode 24000v 2a uge single - UGE3126AY4' online from Digi-Key. Manufactured by IXYS. Digi-Key part number UGE3126AY4-ND.
IGBT W/DIODE 600V 42A TO-247AC - IRG4PC40KD
Order 'igbt w/diode 600v 42a to-247ac - IRG4PC40KD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40KD-ND.
IGBT W/DIODE 600V 42A TO247AC - IRG4PC40KDPBF
Order 'igbt w/diode 600v 42a to247ac - IRG4PC40KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40KDPBF-ND.
TVS TRANSIL ARRAY SOT-23-5L - DSL01-008SC5
Order 'tvs transil array sot-23-5l - DSL01-008SC5' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5538-1-ND.
TVS TRANSIL ARRAY SOT-23-5L - DSL01-008SC5
Order 'tvs transil array sot-23-5l - DSL01-008SC5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5538-2-ND.
TVS TRANSIL ARRAY SOT-23-5L - DSL01-008SC5
Order 'tvs transil array sot-23-5l - DSL01-008SC5' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5538-6-ND.
IC REVERSED BATTERY OVP D2PAK - RBO08-40G
Order 'ic reversed battery ovp d2pak - RBO08-40G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6722-5-ND.
IC SECONDARY PROTECT DSL SOT23-5 - DSL01-016SC5
Order 'ic secondary protect dsl sot23-5 - DSL01-016SC5' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6160-1-ND.
IC SECONDARY PROTECT DSL SOT23-5 - DSL01-016SC5
Order 'ic secondary protect dsl sot23-5 - DSL01-016SC5' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6160-6-ND.
BRIDGE RECTIF SGLE PHASE W/DIODE - VHF15-14IO5
Order 'bridge rectif sgle phase w/diode - VHF15-14IO5' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VHF15-14IO5-ND.
DIODE 10A 600V R6 PKG - 10A05-T
Order 'diode 10a 600v r6 pkg - 10A05-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 10A05-T-ND.
DIODE STD REC 1000V 10A R6 AXIAL - 10A07-T
Order 'diode std rec 1000v 10a r6 axial - 10A07-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 10A07-T-ND.
Send this link via E-Mail
Help With This Screen
