RES NETWRK 2.2K OHM 8RES 10P SMD - EXB-A10P222J - Resistors
| Digi-Key Part Number | U7222DKR-ND |
1 10 100 500 1000 |
.46000 .42600 .34500 .28750 .23000 |
Extended Price
0.46 4.26 34.50 143.75 230.00 |
| Manufacturer Part Number | EXB-A10P222J | |||
| Description | RES NETWRK 2.2K OHM 8RES 10P SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-A10P222J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Digi-Reel® |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.10mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB A10P222J EXBA10P222J U7222DKR ND U7222DKRND U7222DKR |
EXB-A10P222J Specification Sheet
RES NETWRK 2.2K OHM 8RES 10P SMD - EXB-A10P222J (U7222DKR-ND) - Resistors
Related parts Resistors :RES NETWRK 2.2K OHM 8RES 10P SMD - EXB-A10P222J
Order 'res netwrk 2.2k ohm 8res 10p smd - EXB-A10P222J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7222CT-ND.
RES NETWRK 2.2K OHM 8RES 10P SMD - EXB-A10P222J
Order 'res netwrk 2.2k ohm 8res 10p smd - EXB-A10P222J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7222TR-ND.
RES NETWRK 2.2K OHM 8RES 10P SMD - EXB-A10P222J
Order 'res netwrk 2.2k ohm 8res 10p smd - EXB-A10P222J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7222DKR-ND.
RES NETWRK 22K OHM 8RES 10P SMD - EXB-A10P223J
Order 'res netwrk 22k ohm 8res 10p smd - EXB-A10P223J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7223CT-ND.
RES NETWRK 22K OHM 8RES 10P SMD - EXB-A10P223J
Order 'res netwrk 22k ohm 8res 10p smd - EXB-A10P223J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7223TR-ND.
RES NETWRK 22K OHM 8RES 10P SMD - EXB-A10P223J
Order 'res netwrk 22k ohm 8res 10p smd - EXB-A10P223J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7223DKR-ND.
RES NETWRK 1M OHM 8RES 10P SMD - EXB-A10P105J
Order 'res netwrk 1m ohm 8res 10p smd - EXB-A10P105J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7105CT-ND.
RES NETWRK 1M OHM 8RES 10P SMD - EXB-A10P105J
Order 'res netwrk 1m ohm 8res 10p smd - EXB-A10P105J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7105TR-ND.
RES NETWRK 120 OHM 8RES 10P SMD - EXB-A10P121J
Order 'res netwrk 120 ohm 8res 10p smd - EXB-A10P121J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7121CT-ND.
RES NETWRK 120 OHM 8RES 10P SMD - EXB-A10P121J
Order 'res netwrk 120 ohm 8res 10p smd - EXB-A10P121J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7121TR-ND.
RES NETWRK 1.2K OHM 8RES 10P SMD - EXB-A10P122J
Order 'res netwrk 1.2k ohm 8res 10p smd - EXB-A10P122J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7122CT-ND.
RES NETWRK 1.2K OHM 8RES 10P SMD - EXB-A10P122J
Order 'res netwrk 1.2k ohm 8res 10p smd - EXB-A10P122J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7122TR-ND.
RES NETWRK 12K OHM 8RES 10P SMD - EXB-A10P123J
Order 'res netwrk 12k ohm 8res 10p smd - EXB-A10P123J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7123CT-ND.
RES NETWRK 12K OHM 8RES 10P SMD - EXB-A10P123J
Order 'res netwrk 12k ohm 8res 10p smd - EXB-A10P123J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7123TR-ND.
RES NETWRK 120K OHM 8RES 10P SMD - EXB-A10P124J
Order 'res netwrk 120k ohm 8res 10p smd - EXB-A10P124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7124CT-ND.
Send this link via E-Mail
Help With This Screen
