IC INTERFACE TRANSFORMER 8-DIP - TX02-4400PI - Transformers
| Digi-Key Part Number | TX02-4400PI-ND |
150 |
2.30553 |
Extended Price
345.83 |
| Manufacturer Part Number | TX02-4400PI | |||
| Description | IC INTERFACE TRANSFORMER 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TX02-4400PI |
| Vendor | IXYS |
| Category | Transformers |
| Transformer Type | Isolation and Data Interface (Encapsulated) |
| Turns Ratio - Primary:Secondary | 3:1 |
| Mounting Type | Through Hole |
| Inductance | - |
| E.T. | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TX02 4400PI TX024400PI |
TX02-4400PI Specification Sheet
IC INTERFACE TRANSFORMER 8-DIP - TX02-4400PI (TX02-4400PI-ND) - Transformers
Related parts Transformers:IC INTERFACE TRANSFORMER 8-DIP - TX02-4400PI
Order 'ic interface transformer 8-dip - TX02-4400PI' online from Digi-Key. Manufactured by IXYS. Digi-Key part number TX02-4400PI-ND.
IC MUX SWITCHING W/AMP 2:1 8-DIP - AD8170AN
Order 'ic mux switching w/amp 2:1 8-dip - AD8170AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8170AN-ND.
IC THERMOCOUPLE AMPLIFIER 8-DIP - LTKA00CN8
Order 'ic thermocouple amplifier 8-dip - LTKA00CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTKA00CN8-ND.
IC THERMOCOUPLE AMPLIFIER 8-DIP - LTKA01CN8
Order 'ic thermocouple amplifier 8-dip - LTKA01CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTKA01CN8-ND.
IC THERMOCOUPLE AMPLIFIER 8-DIP - LTKA01CN8#PBF
Order 'ic thermocouple amplifier 8-dip - LTKA01CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTKA01CN8#PBF-ND.
IC THERMOCOUPLE AMPLIFIER 8-DIP - LTKA00CN8#PBF
Order 'ic thermocouple amplifier 8-dip - LTKA00CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTKA00CN8#PBF-ND.
IC INTERFACE TRANSFORMER 8SMD GW - TX02-4400JI
Order 'ic interface transformer 8smd gw - TX02-4400JI' online from Digi-Key. Manufactured by IXYS. Digi-Key part number TX02-4400JI-ND.
IC DIFF COMPARATOR 8-DIP - TL712CP
Order 'ic diff comparator 8-dip - TL712CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6630-5-ND.
IC DIFF COMPARATOR 8-DIP - LP311P
Order 'ic diff comparator 8-dip - LP311P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9577-5-ND.
IC VOLTAGE COMPARATOR 8-DIP - LM311N
Order 'ic voltage comparator 8-dip - LM311N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1570-5-ND.
IC COMPARATOR SINGLE 8-DIP - KA311
Order 'ic comparator single 8-dip - KA311' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA311-ND.
IC VOLTAGE COMPARATOR 8-DIP - LM311N/NOPB
Order 'ic voltage comparator 8-dip - LM311N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM311NNS-ND.
IC LOGARITHMIC AMP 8-DIP - AD8307AN
Order 'ic logarithmic amp 8-dip - AD8307AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307AN-ND.
IC LOGARITHMIC AMP 8-DIP - AD8307ANZ
Order 'ic logarithmic amp 8-dip - AD8307ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8307ANZ-ND.
IC INSTRUMENTATION AMP 8-DIP - AD622AN
Order 'ic instrumentation amp 8-dip - AD622AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD622AN-ND.
Send this link via E-Mail
Help With This Screen
