SURGE PROTECTOR 220V DO-214AA - TVB220RSC-L - Circuit Protection
| Digi-Key Part Number | TVB220RSC-LCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TVB220RSC-L | |||
| Description | SURGE PROTECTOR 220V DO-214AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TVB220RSC-L |
| Vendor | Tyco Electronics Raychem Circuit Protection (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Cut Tape (CT) |
| Capacitance | 60pF |
| Voltage - Breakover | 295.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 220V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TVB220RSC L TVB220RSCL TVB220RSC LCT ND TVB220RSCLCTND TVB220RSC-LCT |
TVB220RSC-L Specification Sheet
SURGE PROTECTOR 220V DO-214AA - TVB220RSC-L (TVB220RSC-LCT-ND) - Circuit Protection
Related parts Circuit Protection :SURGE PROTECTOR 220V DO-214AA - TVB220RSC-L
Order 'surge protector 220v do-214aa - TVB220RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB220RSC-LCT-ND.
SURGE PROTECTOR 220V DO-214AA - TVB220RSC-L
Order 'surge protector 220v do-214aa - TVB220RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB220RSC-LDKR-ND.
SURGE PROTECTOR 6V DO-214AA - TVB006SB-L
Order 'surge protector 6v do-214aa - TVB006SB-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB006SB-LCT-ND.
SURGE PROTECTOR 6V DO-214AA - TVB006SB-L
Order 'surge protector 6v do-214aa - TVB006SB-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB006SB-LDKR-ND.
SURGE PROTECTOR 25V DO-214AA - TVB025RSC-L
Order 'surge protector 25v do-214aa - TVB025RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB025RSC-LCT-ND.
SURGE PROTECTOR 25V DO-214AA - TVB025RSC-L
Order 'surge protector 25v do-214aa - TVB025RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB025RSC-LDKR-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170RSC-L
Order 'surge protector 170v do-214aa - TVB170RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170RSC-LCT-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170RSC-L
Order 'surge protector 170v do-214aa - TVB170RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170RSC-LDKR-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170SA-L
Order 'surge protector 170v do-214aa - TVB170SA-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SA-LCT-ND.
SURGE PROTECTOR 170V DO-214AA - TVB170SA-L
Order 'surge protector 170v do-214aa - TVB170SA-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB170SA-LDKR-ND.
SURGE PROTECTOR 275V DO-214AA - TVB270MSC-L
Order 'surge protector 275v do-214aa - TVB270MSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB270MSC-LCT-ND.
SURGE PROTECTOR 275V DO-214AA - TVB270MSC-L
Order 'surge protector 275v do-214aa - TVB270MSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB270MSC-LDKR-ND.
SURGE PROTECTOR 270V DO-214AA - TVB270SA-L
Order 'surge protector 270v do-214aa - TVB270SA-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB270SA-LCT-ND.
SURGE PROTECTOR 270V DO-214AA - TVB270SA-L
Order 'surge protector 270v do-214aa - TVB270SA-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB270SA-LDKR-ND.
SURGE PROTECTOR 270V DO-214AA - TVB270SB-L
Order 'surge protector 270v do-214aa - TVB270SB-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB270SB-LCT-ND.
Send this link via E-Mail
Help With This Screen
