SURGE PROTECTOR 220V SMB 100A - TVB220MSC-L - Circuit Protection
| Digi-Key Part Number | TVB220MSC-L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TVB220MSC-L | |||
| Description | SURGE PROTECTOR 220V SMB 100A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TVB220MSC-L |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 40pF |
| Voltage - Breakover | 295.0V |
| Current - Peak Pulse (8 x 20µs) | 300A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 220V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TVB220MSC L TVB220MSCL |
SURGE PROTECTOR 220V SMB 100A - TVB220MSC-L (TVB220MSC-L-ND) - Circuit Protection
Related parts Circuit Protection :SURGE PROTECTOR 220V SMB 100A - TVB220MSC-L
Order 'surge protector 220v smb 100a - TVB220MSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220MSC-L-ND.
SURGE PROTECTOR 220V SMB 50A - TVB220NSC-L
Order 'surge protector 220v smb 50a - TVB220NSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220NSC-L-ND.
SURGE PROTECTOR 6V SMB 100A - TVB006RSC-L
Order 'surge protector 6v smb 100a - TVB006RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB006RSC-L-ND.
SURGE PROTECTOR 35V SMB 100A - TVB035RSC-L
Order 'surge protector 35v smb 100a - TVB035RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB035RSC-L-ND.
SURGE PROTECTOR 65V SMB 100A - TVB065RSC-L
Order 'surge protector 65v smb 100a - TVB065RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB065RSC-L-ND.
SURGE PROTECTOR 90V SMB 100A - TVB090RSC-L
Order 'surge protector 90v smb 100a - TVB090RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB090RSC-L-ND.
SURGE PROTECTOR 120V SMB 100A - TVB120RSC-L
Order 'surge protector 120v smb 100a - TVB120RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB120RSC-L-ND.
SURGE PROTECTOR 140V SMB 100A - TVB140MSC-L
Order 'surge protector 140v smb 100a - TVB140MSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB140MSC-L-ND.
SURGE PROTECTOR 140V SMB 100A - TVB140RSC-L
Order 'surge protector 140v smb 100a - TVB140RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB140RSC-L-ND.
SURGE PROTECTOR 170V SMB 100A - TVB170MSC-L
Order 'surge protector 170v smb 100a - TVB170MSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170MSC-L-ND.
SURGE PROTECTOR 190V SMB 100A - TVB190MSC-L
Order 'surge protector 190v smb 100a - TVB190MSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB190MSC-L-ND.
SURGE PROTECTOR 190V SMB 100A - TVB190RSC-L
Order 'surge protector 190v smb 100a - TVB190RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB190RSC-L-ND.
SURGE PROTECTOR 220V SMB 80A - TVB220MSB-L
Order 'surge protector 220v smb 80a - TVB220MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220MSB-L-ND.
SURGE PROTECTOR 220V SMB 50A - TVB220RSA-L
Order 'surge protector 220v smb 50a - TVB220RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220RSA-L-ND.
SURGE PROTECTOR 270V SMB 100A - TVB270RSC-L
Order 'surge protector 270v smb 100a - TVB270RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB270RSC-L-ND.
Send this link via E-Mail
Help With This Screen
