SURGE PROTECTOR 220V SMB 80A - TVB220MSB-L - Circuit Protection
Tv - Thyristor Circuit Protection 250A 295.0V Tyco Electronics TVB220MSB-L
| Digi-Key Part Number | TVB220MSB-L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TVB220MSB-L | |||
| Description | SURGE PROTECTOR 220V SMB 80A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TVB220MSB-L |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 25pF |
| Voltage - Breakover | 295.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 220V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TVB220MSB L TVB220MSBL |
TVB220MSB-L Specification Sheet
SURGE PROTECTOR 220V SMB 80A - TVB220MSB-L (TVB220MSB-L-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 295.0V Tyco Electronics TVB220MSB-LSURGE PROTECTOR 220V SMB 80A - TVB220MSB-L
Order 'surge protector 220v smb 80a - TVB220MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220MSB-L-ND.
SURGE PROTECTOR 220V SMB 50A - TVB220NSB-L
Order 'surge protector 220v smb 50a - TVB220NSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220NSB-L-ND.
SURGE PROTECTOR 120V SMB 80A - TVB120MSB-L
Order 'surge protector 120v smb 80a - TVB120MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB120MSB-L-ND.
SURGE PROTECTOR 140V SMB 80A - TVB140MSB-L
Order 'surge protector 140v smb 80a - TVB140MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB140MSB-L-ND.
SURGE PROTECTOR 170V SMB 80A - TVB170MSB-L
Order 'surge protector 170v smb 80a - TVB170MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB170MSB-L-ND.
SURGE PROTECTOR 190V SMB 80A - TVB190MSB-L
Order 'surge protector 190v smb 80a - TVB190MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB190MSB-L-ND.
SURGE PROTECTOR 220V SMB 100A - TVB220MSC-L
Order 'surge protector 220v smb 100a - TVB220MSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220MSC-L-ND.
SURGE PROTECTOR 220V SMB 50A - TVB220RSA-L
Order 'surge protector 220v smb 50a - TVB220RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220RSA-L-ND.
SURGE PROTECTOR 270V SMB 80A - TVB270MSB-L
Order 'surge protector 270v smb 80a - TVB270MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB270MSB-L-ND.
SURGE PROTECTOR 300V SMB 80A - TVB300MSB-L
Order 'surge protector 300v smb 80a - TVB300MSB-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB300MSB-L-ND.
SURGE PROTECTOR 220V SMB 50A - TVB220NSA-L
Order 'surge protector 220v smb 50a - TVB220NSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220NSA-L-ND.
SURGE PROTECTOR 220V SMB 50A - TVB220NSC-L
Order 'surge protector 220v smb 50a - TVB220NSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220NSC-L-ND.
SURGE PROTECTOR 220V DO-214AA - TVB220RSC-L
Order 'surge protector 220v do-214aa - TVB220RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB220RSC-LCT-ND.
SURGE PROTECTOR 220V DO-214AA - TVB220RSC-L
Order 'surge protector 220v do-214aa - TVB220RSC-L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TVB220RSC-LDKR-ND.
SURGE PROTECTOR 220V DO-214AA - TVB220RSC-L
Order 'surge protector 220v do-214aa - TVB220RSC-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220RSC-LTR-ND.
Options for Tv - Thyristor Circuit Protection 250A 295.0V Tyco Electronics TVB220MSB-L
Send this link via E-Mail
Help With This Screen
