Tv - Thyristor Circuit Protection 100A 295.0V Tyco Electronics TVA220RSA-L
SURGE PROTECTOR 220V SMA 50A - TVA220RSA-L - Circuit Protection
| Digi-Key Part Number | TVA220RSA-L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TVA220RSA-L | |||
| Description | SURGE PROTECTOR 220V SMA 50A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TVA220RSA-L |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Capacitance | 25pF |
| Voltage - Breakover | 295.0V |
| Current - Peak Pulse (8 x 20µs) | 100A |
| Current - Peak Pulse (10 x 1000µs) | 50A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 220V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TVA220RSA L TVA220RSAL |
TVA220RSA-L Specification Sheet
SURGE PROTECTOR 220V SMA 50A - TVA220RSA-L (TVA220RSA-L-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 100A 295.0V Tyco Electronics TVA220RSA-LTv - Thyristor Circuit Protection 100A 295.0V Tyco Electronics TVA220RSA-L
Order 'surge protector 220v sma 50a - TVA220RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA220RSA-L-ND.
Tv - Thyristor Circuit Protection 150A 300.0V Tyco Electronics TVA220NSA-L
Order 'surge protector 220v sma 50a - TVA220NSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA220NSA-L-ND.
Tv - Thyristor Circuit Protection 100A 88.00V Tyco Electronics TVA065RSA-L
Order 'surge protector 65v sma 50a - TVA065RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA065RSA-L-ND.
Tv - Thyristor Circuit Protection 100A 130.0V Tyco Electronics TVA090RSA-L
Order 'surge protector 90v sma 50a - TVA090RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA090RSA-L-ND.
Tv - Thyristor Circuit Protection 100A 160.0V Tyco Electronics TVA120RSA-L
Order 'surge protector 120v sma 50a - TVA120RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA120RSA-L-ND.
Tv - Thyristor Circuit Protection 100A 173.0V Tyco Electronics TVA130RSA-L
Order 'surge protector 130v sma 50a - TVA130RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA130RSA-L-ND.
Tv - Thyristor Circuit Protection 100A 220.0V Tyco Electronics TVA170RSA-L
Order 'surge protector 170v sma 50a - TVA170RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA170RSA-L-ND.
Tv - Thyristor Circuit Protection 150A 265.0V Tyco Electronics TVA170SA-L
Order 'surge protector 170v sma 50a - TVA170SA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA170SA-L-ND.
Tv - Thyristor Circuit Protection 100A 260.0V Tyco Electronics TVA190RSA-L
Order 'surge protector 190v sma 50a - TVA190RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA190RSA-L-ND.
Tv - Thyristor Circuit Protection 150A 320.0V Tyco Electronics TVA200SA-L
Order 'surge protector 200v sma 50a - TVA200SA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA200SA-L-ND.
Tv - Thyristor Circuit Protection 100A 350.0V Tyco Electronics TVA270RSA-L
Order 'surge protector 270v sma 50a - TVA270RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA270RSA-L-ND.
Tv - Thyristor Circuit Protection 100A 400.0V Tyco Electronics TVA300RSA-L
Order 'surge protector 300v sma 50a - TVA300RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA300RSA-L-ND.
Tv - Thyristor Circuit Protection 150A 295.0V Tyco Electronics TVB220RSA-L
Order 'surge protector 220v smb 50a - TVB220RSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVB220RSA-L-ND.
Tv - Thyristor Circuit Protection 150A 220.0V Tyco Electronics TVA170NSA-L
Order 'surge protector 170v sma 50a - TVA170NSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA170NSA-L-ND.
Tv - Thyristor Circuit Protection 150A 350.0V Tyco Electronics TVA275NSA-L
Order 'surge protector 275v sma 50a - TVA275NSA-L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TVA275NSA-L-ND.
Options for Tv - Thyristor Circuit Protection 100A 295.0V Tyco Electronics TVA220RSA-L
Send this link via E-Mail
Help With This Screen
