AUDIO WIRED 96JACK WIRED 3.5" HI - TTPW96K3HN - Boxes, Enclosures, Racks
| Digi-Key Part Number | TTPW96K3HN-ND |
1 |
853.15000 |
Extended Price
853.15 |
| Manufacturer Part Number | TTPW96K3HN | |||
| Description | AUDIO WIRED 96JACK WIRED 3.5" HI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TTPW96K3HN |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Connector Type | 0.173" Phone Jack |
| Termination Style | Punch Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TTPW96K3HN TTPW96K3HN |
TTPW96K3HN Specification Sheet
AUDIO WIRED 96JACK WIRED 3.5" HI - TTPW96K3HN (TTPW96K3HN-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:AUDIO WIRED 96JACK WIRED 3.5" HI - TTPW96K3HN
Order 'audio wired 96jack wired 3.5" hi - TTPW96K3HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTPW96K3HN-ND.
PATCHBAY 1 RACK JACK WIRE WRAP - TTEZN10WWB
Order 'patchbay 1 rack jack wire wrap - TTEZN10WWB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10WWB-ND.
PATCHBAY 1 RACK JACK WIRE WRAP - TTEZN10WWT
Order 'patchbay 1 rack jack wire wrap - TTEZN10WWT' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10WWT-ND.
PATCHBAY 1.5RACK JACK WIRE WRAP - TTEZN15WWB
Order 'patchbay 1.5rack jack wire wrap - TTEZN15WWB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN15WWB-ND.
PATCHBAY 1.5RACK JACK WIRE WRAP - TTEZN15WWT
Order 'patchbay 1.5rack jack wire wrap - TTEZN15WWT' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN15WWT-ND.
PATCHBAY 2 RACK JACK WIRE WRAP - TTEZN20WWB
Order 'patchbay 2 rack jack wire wrap - TTEZN20WWB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN20WWB-ND.
PATCHBAY 2 RACK JACK WIRE WRAP - TTEZN20WWT
Order 'patchbay 2 rack jack wire wrap - TTEZN20WWT' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN20WWT-ND.
PHONE JACK 1/4" 3-COND WIRE-WRAP - WMT389
Order 'phone jack 1/4" 3-cond wire-wrap - WMT389' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number WMT389-ND.
PATCHBAY 96TT JACK 3.5" WIRED - TTP96K3NS
Order 'patchbay 96tt jack 3.5" wired - TTP96K3NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K3NS-ND.
SOLDERSLEEVE 18-22AWG WIRE-WIRE - B-008-13
Order 'soldersleeve 18-22awg wire-wire - B-008-13' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number B-008-13-ND.
SOLDERSLEEVE 12-18AWG WIRE-WIRE - B-008-14
Order 'soldersleeve 12-18awg wire-wire - B-008-14' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number B-008-14-ND.
SOLDERSLEEVE 10-12AWG WIRE-WIRE - B-008-15
Order 'soldersleeve 10-12awg wire-wire - B-008-15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number B-008-15-ND.
SOLDERSLEEVE WIRE SPLICE .125" - D-1744-02
Order 'soldersleeve wire splice .125" - D-1744-02' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number D-1744-02-ND.
SOLDERSLEEVE WIRE SPLICE .200" - D-1744-03
Order 'soldersleeve wire splice .200" - D-1744-03' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number D-1744-03-ND.
PATCHBAY 96TT JACK 1.75" WIRED - TTP96EDACNO
Order 'patchbay 96tt jack 1.75" wired - TTP96EDACNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96EDACNO-ND.
Send this link via E-Mail
Help With This Screen
