BACK PANEL 96TT JACK 3.5" IDC B - TTP96K3BPNS - Boxes, Enclosures, Racks
| Digi-Key Part Number | TTP96K3BPNS-ND |
1 |
446.25000 |
Extended Price
446.25 |
| Manufacturer Part Number | TTP96K3BPNS | |||
| Description | BACK PANEL 96TT JACK 3.5" IDC B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TTP96K3BPNS |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Punchdown Panel |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Connector Type | Punchdown Terminals |
| Termination Style | Punch Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TTP96K3BPNS TTP96K3BPNS |
TTP96K3BPNS Specification Sheet
BACK PANEL 96TT JACK 3.5" IDC B - TTP96K3BPNS (TTP96K3BPNS-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BACK PANEL 96TT JACK 3.5" IDC B - TTP96K3BPNS
Order 'back panel 96tt jack 3.5" idc b - TTP96K3BPNS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K3BPNS-ND.
PATCHBAY 96TT JACK 3.5" UNWIRED - TTP96K3FN
Order 'patchbay 96tt jack 3.5" unwired - TTP96K3FN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K3FN-ND.
PATCHBAY 96TT JACK 3.5" UNWIRED - TTP96K3HN
Order 'patchbay 96tt jack 3.5" unwired - TTP96K3HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K3HN-ND.
PATCHBAY 96TT JACK 3.5" UNWIRED - TTP96K3NN
Order 'patchbay 96tt jack 3.5" unwired - TTP96K3NN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K3NN-ND.
PATCHBAY 96TT JACK 3.5" WIRED - TTP96K3NS
Order 'patchbay 96tt jack 3.5" wired - TTP96K3NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K3NS-ND.
PATCHBAY 1 RACK JACK HARNESS IDC - TTEZNH10PIDC
Order 'patchbay 1 rack jack harness idc - TTEZNH10PIDC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZNH10PIDC-ND.
PATCHBAY 2 RACK JACK HARNESS IDC - TTEZNH20PIDC
Order 'patchbay 2 rack jack harness idc - TTEZNH20PIDC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZNH20PIDC-ND.
PATCHBAY 96TT JACK 1.75" UNWIRED - TTP96K1FN
Order 'patchbay 96tt jack 1.75" unwired - TTP96K1FN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K1FN-ND.
PATCHBAY 96TT JACK 1.75" UNWIRED - TTP96K1HN
Order 'patchbay 96tt jack 1.75" unwired - TTP96K1HN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K1HN-ND.
PATCHBAY 96TT JACK 1.75" UNWIRED - TTP96K1NN
Order 'patchbay 96tt jack 1.75" unwired - TTP96K1NN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96K1NN-ND.
PATCHBAY 96TT JACKS FULL 1.75" - TTP96ASFN
Order 'patchbay 96tt jacks full 1.75" - TTP96ASFN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96ASFN-ND.
PATCHBAY 96TT JACKS HALF 1.75" - TTP96ASHN
Order 'patchbay 96tt jacks half 1.75" - TTP96ASHN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96ASHN-ND.
PATCHBAY 96TT JACK UNWIRED 1.75" - TTP96ASNN
Order 'patchbay 96tt jack unwired 1.75" - TTP96ASNN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96ASNN-ND.
PATCHBAY 96TT JACK 1.75" WIRED - TTP96EDACNO
Order 'patchbay 96tt jack 1.75" wired - TTP96EDACNO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96EDACNO-ND.
PATCHBAY 96TT JACK EDAC TERM - TTP96EDACNS
Order 'patchbay 96tt jack edac term - TTP96EDACNS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96EDACNS-ND.
Send this link via E-Mail
Help With This Screen
