SW TOGGLE SPDT 10-48 WIRE SILVER - TT13D2T04 - Switches
SPDT Toggle Switch On-On 3A @ 125VAC Tyco Electronics Alcoswitch TT13D2T04
| Digi-Key Part Number | TT13D2T04-ND |
250 |
9.17600 |
Extended Price
2294.00 |
| Manufacturer Part Number | TT13D2T04 | |||
| Description | SW TOGGLE SPDT 10-48 WIRE SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TT13D2T04 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 7.52mm |
| Actuator Type | Standard Round |
| Bushing Thread | 10-48 |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TT13D2T04 TT13D2T04 |
TT13D2T04 Specification Sheet
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13D2T04 (TT13D2T04-ND) - Switches
Related parts SPDT Toggle Switch On-On 3A @ 125VAC Tyco Electronics Alcoswitch TT13D2T04SW TOGGLE SPDT 10-48 WIRE SILVER - TT13D2T04
Order 'sw toggle spdt 10-48 wire silver - TT13D2T04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number TT13D2T04-ND.
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13E3T
Order 'sw toggle spdt 10-48 wire silver - TT13E3T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT13E3T-ND.
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13D2T
Order 'sw toggle spdt 10-48 wire silver - TT13D2T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT13D2T-ND.
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13D3T
Order 'sw toggle spdt 10-48 wire silver - TT13D3T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT13D3T-ND.
SW TOGGLE SPDT 10-48 WIRE SILVER - TT13E2T
Order 'sw toggle spdt 10-48 wire silver - TT13E2T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT13E2T-ND.
SW TOGGLE DP 10-48 WIRE SILVER - TT23P6T0
Order 'sw toggle dp 10-48 wire silver - TT23P6T0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT23P6T0-ND.
SW TOGGLE SPST 10-48 WIRE SILVER - TT13A3T
Order 'sw toggle spst 10-48 wire silver - TT13A3T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT13A3T-ND.
SW TOGGLE SPST 10-48 WIRE SILVER - TT13A6T0
Order 'sw toggle spst 10-48 wire silver - TT13A6T0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT13A6T0-ND.
SW TOGGLE DP 10-48 WIRE WRP GOLD - TT21NGWW2T
Order 'sw toggle dp 10-48 wire wrp gold - TT21NGWW2T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT21NGWW2T-ND.
SW TOGGLE DPDT 10-48 WIRE SILVER - TT23N2T
Order 'sw toggle dpdt 10-48 wire silver - TT23N2T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT23N2T-ND.
SW TOGGLE 4PDT 10-48 WIRE SILVER - TT43N2T
Order 'sw toggle 4pdt 10-48 wire silver - TT43N2T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT43N2T-ND.
SW TOGGLE SPST 10-48 WIRE SILVER - TT13A3T04
Order 'sw toggle spst 10-48 wire silver - TT13A3T04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number TT13A3T04-ND.
SW TOGGLE SPST 10-48 WIRE SILV - TT13A2T
Order 'sw toggle spst 10-48 wire silv - TT13A2T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT13A2T-ND.
SW TOGGLE DPDT 10-48 WIRE SILV - TT23N3T
Order 'sw toggle dpdt 10-48 wire silv - TT23N3T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT23N3T-ND.
SW TOGGLE DPDT 10-48 WIRE SILV - TT23P3T
Order 'sw toggle dpdt 10-48 wire silv - TT23P3T' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT23P3T-ND.
Options for SPDT Toggle Switch On-On 3A @ 125VAC Tyco Electronics Alcoswitch TT13D2T04
Send this link via E-Mail
Help With This Screen
