SW TOGGLE SPDT BUSH RA PC GOLD - TT11DGRA104
| Digi-Key Part Number | TT11DGRA104-ND |
250 |
5.77200 |
Extended Price
1443.00 |
| Manufacturer Part Number | TT11DGRA104 | |||
| Description | SW TOGGLE SPDT BUSH RA PC GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TT11DGRA104 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 5.610mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TT11DGRA104 TT11DGRA104 |
TT11DGRA104 Specification Sheet
SW TOGGLE SPDT BUSH RA PC GOLD - TT11DGRA104 (TT11DGRA104-ND)
Related parts :SW TOGGLE SPDT BUSH RA PC GOLD - TT11DGRA104
Order 'sw toggle spdt bush ra pc gold - TT11DGRA104' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number TT11DGRA104-ND.
SW TOGGLE SPDT BUSH RA PC GOLD - TT11DGRA1
Order 'sw toggle spdt bush ra pc gold - TT11DGRA1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT11DGRA1-ND.
SW TOGGLE SPDT BUSH RA PC GOLD - TT11EGRA1
Order 'sw toggle spdt bush ra pc gold - TT11EGRA1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT11EGRA1-ND.
SW TOGGLE SPDT FLAT RA PC GOLD - TT11DGRA7T1/4
Order 'sw toggle spdt flat ra pc gold - TT11DGRA7T1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT11DGRA7T1/4-ND.
SW TOGGLE SPDT BUSH VERT PC GOLD - TT11EGPCV1
Order 'sw toggle spdt bush vert pc gold - TT11EGPCV1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT11EGPCV1-ND.
SW TOGGLE SPST BUSH VERT PC GOLD - TT11AGPC1
Order 'sw toggle spst bush vert pc gold - TT11AGPC1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT11AGPC1-ND.
SW TOGGLE DP UNTHR RA PC GOLD - TT21NGRA1
Order 'sw toggle dp unthr ra pc gold - TT21NGRA1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT21NGRA1-ND.
SW TOGGLE 4PDT UNTHR RA PC GOLD - TT41NGRA1
Order 'sw toggle 4pdt unthr ra pc gold - TT41NGRA1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TT41NGRA1-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11DGPC1
Order 'sw toggle spdt .221" act pc .4va - TT11DGPC1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1319-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/4
Order 'sw toggle spdt .421" act pc .4va - TT11DGPC9T1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1320-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11EGPC1
Order 'sw toggle spdt .221" act pc .4va - TT11EGPC1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1323-ND.
SW TOGGLE SPDT .42A ACT PC .4VA - TT11EGPC9T1/4
Order 'sw toggle spdt .42a act pc .4va - TT11EGPC9T1/4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1324-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/404
Order 'sw toggle spdt .421" act pc .4va - TT11DGPC9T1/404' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1382-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11EGPC9T1/404
Order 'sw toggle spdt .421" act pc .4va - TT11EGPC9T1/404' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1383-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11DGPC104
Order 'sw toggle spdt .221" act pc .4va - TT11DGPC104' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1385-ND.
Send this link via E-Mail
Help With This Screen
