TS 701 METAL HEX NUT - TS-701-HT-15-HP - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | TS-701-HT-15-HP-ND |
100 |
1.69150 |
Extended Price
169.15 |
| Manufacturer Part Number | TS-701-HT-15-HP | |||
| Description | TS 701 METAL HEX NUT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS-701-HT-15-HP |
| Vendor | Schurter Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Current Rating | 15A |
| Series | TS-701 |
| Mounting Type | Panel Mount |
| Actuator Type | Push to Reset |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS 701 HT 15 HP TS701HT15HP |
TS-701-HT-15-HP Specification Sheet
TS 701 METAL HEX NUT - TS-701-HT-15-HP (TS-701-HT-15-HP-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :TS 701 METAL HEX NUT - TS-701-HT-15-HP
Order 'ts 701 metal hex nut - TS-701-HT-15-HP' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number TS-701-HT-15-HP-ND.
CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-701-HT-10H
Order 'circuit brkr 250v 10a 1pl qc pnl - TS-701-HT-10H' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-10H-ND.
CIRCUIT BRKR 250V 10A 1PL QC PNL - TS-701-HT-10-K
Order 'circuit brkr 250v 10a 1pl qc pnl - TS-701-HT-10-K' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-10-K-ND.
CIRCUIT BRKR 250V 12A 1PL QC PNL - TS-701-HT-12-K
Order 'circuit brkr 250v 12a 1pl qc pnl - TS-701-HT-12-K' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-12-K-ND.
CIRCUIT BRKR 250V 20A 1PL QC PNL - TS-701-HT-20
Order 'circuit brkr 250v 20a 1pl qc pnl - TS-701-HT-20' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-20-ND.
CIRCUIT BRKR 250V 25A 1PL QC PNL - TS-701-HT-25
Order 'circuit brkr 250v 25a 1pl qc pnl - TS-701-HT-25' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-25-ND.
CIRCUIT BRKR 250V 35A 1PL QC PNL - TS-701-HT-35
Order 'circuit brkr 250v 35a 1pl qc pnl - TS-701-HT-35' online from Digi-Key. Manufactured by Schurter. Digi-Key part number TS-701-HT-35-ND.
HEX NUT 4-40 - 205821-2
Order 'hex nut 4-40 - 205821-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205821-2-ND.
HARDWARE HEX NUT FOR CONNECTOR - 560-9049-012
Order 'hardware hex nut for connector - 560-9049-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 560-9049-012-ND.
HEX NUT NYLON 66 0.10"X 0.25" - HN#4-40-01
Order 'hex nut nylon 66 0.10"x 0.25" - HN#4-40-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN#4-40-01-ND.
HEX NUT NYLON 66 0.12"X 0.31" - HN#6-32-01
Order 'hex nut nylon 66 0.12"x 0.31" - HN#6-32-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN#6-32-01-ND.
HEX NUT NYLON 66 0.13"X 0.34" - HN#8-32-01
Order 'hex nut nylon 66 0.13"x 0.34" - HN#8-32-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN#8-32-01-ND.
HEX NUT POLYCAR 0.10"X 0.22" - HN-M3-79
Order 'hex nut polycar 0.10"x 0.22" - HN-M3-79' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN-M3-79-ND.
HEX NUT NYLON 66 0.12X 0.27" - HN-M4-01
Order 'hex nut nylon 66 0.12x 0.27" - HN-M4-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN-M4-01-ND.
HEX NUT POLYCARB 0.13"X 0.31" - HN-M4-79
Order 'hex nut polycarb 0.13"x 0.31" - HN-M4-79' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HN-M4-79-ND.
Send this link via E-Mail
Help With This Screen