IC BIAS PWR SUPP FOR LCD28HTSSOP - TPS65160APWP
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tube 9.2 ~ 14 V TPS65160APWP
| Digi-Key Part Number | TPS65160APWP-ND |
200 |
2.12800 |
Extended Price
425.60 |
| Manufacturer Part Number | TPS65160APWP | |||
| Description | IC BIAS PWR SUPP FOR LCD28HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS65160APWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-TSSOP Exposed Pad, 28-eTSSOP, 28-HTSSOP |
| Packaging | Tube |
| Type | TFT-LCD Voltage Regulator |
| Voltage - Input | 9.2 ~ 14 V |
| Voltage - Output | Up to 17.5V |
| Number of Outputs | 4 |
| Applications | Converter, TFT/LCD |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS65160APWP TPS65160APWP |
TPS65160APWP Specification Sheet
IC BIAS PWR SUPP FOR LCD28HTSSOP - TPS65160APWP (TPS65160APWP-ND)
Related parts Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tube 9.2 ~ 14 V TPS65160APWPIC BIAS PWR SUPP FOR LCD28HTSSOP - TPS65160APWP
Order 'ic bias pwr supp for lcd28htssop - TPS65160APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160APWP-ND.
IC BIAS PWR SUPP FOR LCD28HTSSOP - TPS65160APWPRG4
Order 'ic bias pwr supp for lcd28htssop - TPS65160APWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160APWPRG4-ND.
IC BIAS PWR SUPP FOR LCD28HTSSOP - TPS65160PWPRG4
Order 'ic bias pwr supp for lcd28htssop - TPS65160PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160PWPRG4-ND.
IC BIAS PWR SUPP FOR LCD28HTSSOP - TPS65160APWPG4
Order 'ic bias pwr supp for lcd28htssop - TPS65160APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160APWPG4-ND.
IC BIAS PWR SUPP FOR LCD28HTSSOP - TPS65160PWP
Order 'ic bias pwr supp for lcd28htssop - TPS65160PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160PWP-ND.
IC BIAS PWR SUPP FOR LCD28HTSSOP - TPS65160PWPG4
Order 'ic bias pwr supp for lcd28htssop - TPS65160PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS65160PWPG4-ND.
IC BIAS PWR SUPP FOR LCD 28TSSOP - TPS65160PWPR
Order 'ic bias pwr supp for lcd 28tssop - TPS65160PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17905-1-ND.
IC BIAS PWR SUPP FOR LCD 28TSSOP - TPS65160PWPR
Order 'ic bias pwr supp for lcd 28tssop - TPS65160PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17905-2-ND.
IC BIAS PWR SUPP FOR LCD 28TSSOP - TPS65160PWPR
Order 'ic bias pwr supp for lcd 28tssop - TPS65160PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17905-6-ND.
IC BIAS PWR SUPP FOR LCD 28TSSOP - TPS65160APWPR
Order 'ic bias pwr supp for lcd 28tssop - TPS65160APWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18305-6-ND.
IC BIAS PWR SUP FOR LCD 28HTSSOP - TPS65160APWPR
Order 'ic bias pwr sup for lcd 28htssop - TPS65160APWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18305-1-ND.
IC BIAS PWR SUP FOR LCD 28HTSSOP - TPS65160APWPR
Order 'ic bias pwr sup for lcd 28htssop - TPS65160APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18305-2-ND.
IC MCU PWR SUPP/LOSIDE DVR 20DIP - TPIC9201N
Order 'ic mcu pwr supp/loside dvr 20dip - TPIC9201N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19606-5-ND.
IC PGM PWR SUPP CONT 16-SOIC - UCC3588D
Order 'ic pgm pwr supp cont 16-soic - UCC3588D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2540-5-ND.
IC 3.5V PWR SUPP MONITOR 8-SOIC - TPS3510DR
Order 'ic 3.5v pwr supp monitor 8-soic - TPS3510DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3317-1-ND.
Options for Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tube 9.2 ~ 14 V TPS65160APWP
Send this link via E-Mail
Help With This Screen
