IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61121PWG4
Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tube 10µA 1.8 V ~ 5.5 V TPS61121PWG4
| Digi-Key Part Number | TPS61121PWG4-ND |
180 |
2.73000 |
Extended Price
491.40 |
| Manufacturer Part Number | TPS61121PWG4 | |||
| Description | IC BOOST CONV DUAL-OUT 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS61121PWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Handheld/Mobile Devices |
| Current - Supply | 10µA |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS61121PWG4 TPS61121PWG4 |
TPS61121PWG4 Specification Sheet
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61121PWG4 (TPS61121PWG4-ND)
Related parts Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tube 10µA 1.8 V ~ 5.5 V TPS61121PWG4IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61121PWG4
Order 'ic boost conv dual-out 16-tssop - TPS61121PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61121PWG4-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61120PW
Order 'ic boost conv dual-out 16-tssop - TPS61120PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13518-5-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61121PW
Order 'ic boost conv dual-out 16-tssop - TPS61121PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13519-5-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61122PW
Order 'ic boost conv dual-out 16-tssop - TPS61122PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13520-5-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61120PWR
Order 'ic boost conv dual-out 16-tssop - TPS61120PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61120PWR-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61120PWRG4
Order 'ic boost conv dual-out 16-tssop - TPS61120PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61120PWRG4-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61121PWR
Order 'ic boost conv dual-out 16-tssop - TPS61121PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61121PWR-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61121PWRG4
Order 'ic boost conv dual-out 16-tssop - TPS61121PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61121PWRG4-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61122PWR
Order 'ic boost conv dual-out 16-tssop - TPS61122PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61122PWR-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61122PWRG4
Order 'ic boost conv dual-out 16-tssop - TPS61122PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61122PWRG4-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61120PWG4
Order 'ic boost conv dual-out 16-tssop - TPS61120PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61120PWG4-ND.
IC BOOST CONV DUAL-OUT 16-TSSOP - TPS61122PWG4
Order 'ic boost conv dual-out 16-tssop - TPS61122PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS61122PWG4-ND.
IC SEPIC CONV DUAL CELL 16-TSSOP - TPS61130PW
Order 'ic sepic conv dual cell 16-tssop - TPS61130PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13521-5-ND.
IC SEPIC CONV DUAL CELL 16-TSSOP - TPS61131PW
Order 'ic sepic conv dual cell 16-tssop - TPS61131PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13522-5-ND.
IC SEPIC CONV DUAL CELL 16-TSSOP - TPS61132PW
Order 'ic sepic conv dual cell 16-tssop - TPS61132PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13523-5-ND.
Options for Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tube 10µA 1.8 V ~ 5.5 V TPS61121PWG4
Send this link via E-Mail
Help With This Screen
